There are no models available for this part yet.
Overview of THS4042CDG4 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
THS4042CDG4 | Texas Instruments | 165-MHz C-Stable Voltage-Feedback Amplifier, Dual 8-SOIC 0 to 70 |
Price & Stock for THS4042CDG4 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | THS4042 165-MHz C-Stable Voltage-Feedback Amplifier, Dual RoHS: Compliant Status: Obsolete Min Qty: 1 | 15 |
|
$4.9300 / $5.8000 | Buy Now |
CAD Models for THS4042CDG4 by Texas Instruments
Part Data Attributes for THS4042CDG4 by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
8 µA
|
Bandwidth (3dB)-Nom
|
165 MHz
|
Bias Current-Max (IIB) @25C
|
6 µA
|
Common-mode Reject Ratio-Min
|
70 dB
|
Common-mode Reject Ratio-Nom
|
90 dB
|
Frequency Compensation
|
YES
|
Input Offset Current-Max (IIO)
|
0.25 µA
|
Input Offset Voltage-Max
|
10000 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e4
|
Length
|
4.9 mm
|
Low-Bias
|
NO
|
Low-Offset
|
NO
|
Micropower
|
NO
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-16.5 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TUBE
|
Peak Reflow Temperature (Cel)
|
260
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Nom
|
400 V/us
|
Supply Current-Max
|
9.5 mA
|
Supply Voltage Limit-Max
|
16.5 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Unity Gain BW-Nom
|
165000
|
Voltage Gain-Min
|
2000
|
Wideband
|
YES
|
Width
|
3.9 mm
|
Alternate Parts for THS4042CDG4
This table gives cross-reference parts and alternative options found for THS4042CDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4042CDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS4042CDRG4 | DUAL OP-AMP, 13000uV OFFSET-MAX, 45MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | THS4042CDG4 vs THS4042CDRG4 |
THS4042CDR | DUAL OP-AMP, 13000uV OFFSET-MAX, 45MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | THS4042CDG4 vs THS4042CDR |
THS4042CD | 165-MHz C-Stable Voltage-Feedback Amplifier, Dual 8-SOIC 0 to 70 | Texas Instruments | THS4042CDG4 vs THS4042CD |
Related Parts for THS4042CDG4
-
THS4121IDRG4Operational Amplifiers
-
TL1451ACPWG4Switching Regulator or Controllers
-
THS1040IDWRG4Analog to Digital Converters
-
TCM809TVNB713Power Management Circuits
-
THS6092IDDAG3Line Driver or Receivers
-
TGL34-200Transient Suppressors
-
THS4215DGNAudio/Video Amplifiers
-
TIET890AGAMicroprocessors
-
TIL923Optocoupler