Amplifier Circuits
THS4042IDGNG4
Texas Instruments
Description: 165-MHz C-Stable Voltage-Feedback Amplifier, Dual 8-MSOP-PowerPAD

Overview of THS4042IDGNG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for THS4042IDGNG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for THS4042IDGNG4 by Texas Instruments

THS4042IDGNG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
TSSOP, TSSOP8,.19
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
8 µA
Bias Current-Max (IIB) @25C
6 µA
Common-mode Reject Ratio-Nom
90 dB
Frequency Compensation
YES
Input Offset Voltage-Max
13000 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-16.5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.07 mm
Slew Rate-Nom
400 V/us
Supply Current-Max
22 mA
Supply Voltage Limit-Max
16.5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
45000
Voltage Gain-Min
2000
Wideband
YES
Width
3 mm
Want to compare parts?
  1. THS4042IDGNG4
    Texas Instruments
    165-MHz C-Stable Voltage-Feedback Amplifier, Dual 8-MSOP-PowerPAD
    VS

Alternate Parts for THS4042IDGNG4

This table gives cross-reference parts and alternative options found for THS4042IDGNG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4042IDGNG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
THS4042IDGNRG4 DUAL OP-AMP, 13000uV OFFSET-MAX, 45MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MSOP-8 Texas Instruments THS4042IDGNG4 vs THS4042IDGNRG4
THS4042CDGNRG4 165-MHz C-Stable Voltage-Feedback Amplifier, Dual 8-MSOP-PowerPAD Texas Instruments THS4042IDGNG4 vs THS4042CDGNRG4
Part Number Description Manufacturer Compare
THS4042IDR DUAL OP-AMP, 13000uV OFFSET-MAX, 45MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 Texas Instruments THS4042IDGNG4 vs THS4042IDR
AD826ARZ-REEL7 DUAL OP-AMP, 3000 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 Rochester Electronics LLC THS4042IDGNG4 vs AD826ARZ-REEL7
THS4042CDGNG4 DUAL OP-AMP, 13000uV OFFSET-MAX, 45MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MSOP-8 Texas Instruments THS4042IDGNG4 vs THS4042CDGNG4
LMH6622MM Dual Wideband, Low Noise, 160MHz, Operational Amplifiers 8-VSSOP -40 to 85 Texas Instruments THS4042IDGNG4 vs LMH6622MM
THS4052IDGNG4 DUAL OP-AMP, 12000uV OFFSET-MAX, 30MHz BAND WIDTH, PDSO8, GREEN, POWERPAD, PLASTIC, MSOP-8 Texas Instruments THS4042IDGNG4 vs THS4052IDGNG4
THS4052CDG4 70-MHz Low-Cost Voltage-Feedback Amplifier, Dual 8-SOIC 0 to 70 Texas Instruments THS4042IDGNG4 vs THS4052CDG4
THS4052CDGNR Dual-channel 70-MHz voltage-feedback high-speed amplifier 8-HVSSOP 0 to 70 Texas Instruments THS4042IDGNG4 vs THS4052CDGNR
LT6203HMS8#PBF Dual 100MHz, Rail-to-Rail Input and Output, Ultralow 1.9nV√Hz Noise, Low Power Op Amps Analog Devices Inc THS4042IDGNG4 vs LT6203HMS8#PBF
LT6203IMS8 Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8 Analog Devices Inc THS4042IDGNG4 vs LT6203IMS8
THS4042IDG4 DUAL OP-AMP, 13000uV OFFSET-MAX, 45MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 Texas Instruments THS4042IDGNG4 vs THS4042IDG4

Related Parts for THS4042IDGNG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for THS4042IDGNG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: THS4042IDGNG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of THS4042IDGNG4 would you like to use for your alert(s)?
  • Please alert me when THS4042IDGNG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for THS4042IDGNG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for THS4042IDGNG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for THS4042IDGNG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for THS4042IDGNG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare THS4042IDGNG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: