-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-channel 70-MHz voltage-feedback high-speed amplifier 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
THS4051CDR | Texas Instruments | 70-MHz Low-Cost Voltage-Feedback Amplifier 8-SOIC 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-THS4051CDRCT-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4643 / $3.1200 | Buy Now |
DISTI #
595-THS4051CDR
|
Mouser Electronics | High Speed Operational Amplifiers 70-MHz Low-Cost Volt-Feedback Amp RoHS: Compliant | 2550 |
|
$1.3700 / $2.8800 | Buy Now |
|
Quest Components | 428 |
|
$2.0128 / $3.2640 | Buy Now | |
DISTI #
THS4051CDR
|
TME | IC: operational amplifier, 70MHz, Ch: 1, SO8, ±4.5÷16VDC, reel,tape Min Qty: 1 | 0 |
|
$1.7600 / $2.8800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS4051CDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4051CDR
Texas Instruments
Single-channel 70-MHz voltage-feedback high-speed amplifier 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 8 µA | |
Bandwidth (3dB)-Nom | 70 MHz | |
Bias Current-Max (IIB) @25C | 6 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.25 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -16.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 240 V/us | |
Slew Rate-Nom | 240 V/us | |
Supply Current-Max | 10.5 mA | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 70000 | |
Voltage Gain-Min | 2000 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for THS4051CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4051CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS4051IDR | Single-channel 70-MHz voltage-feedback high-speed amplifier 8-SOIC -40 to 85 | Texas Instruments | THS4051CDR vs THS4051IDR |
THS4051IDGN | Single-channel 70-MHz voltage-feedback high-speed amplifier 8-HVSSOP -40 to 85 | Texas Instruments | THS4051CDR vs THS4051IDGN |
THS4051CDGNRG4 | OP-AMP, 12000uV OFFSET-MAX, 30MHz BAND WIDTH, PDSO8, GREEN, POWERPAD, PLASTIC, MSOP-8 | Texas Instruments | THS4051CDR vs THS4051CDGNRG4 |
THS4051CDG4 | 70-MHz Low-Cost Voltage-Feedback Amplifier 8-SOIC 0 to 70 | Texas Instruments | THS4051CDR vs THS4051CDG4 |
THS4051CDGNR | Single-channel 70-MHz voltage-feedback high-speed amplifier 8-HVSSOP 0 to 70 | Texas Instruments | THS4051CDR vs THS4051CDGNR |
THS4051IDGNRG4 | OP-AMP, 12000uV OFFSET-MAX, 30MHz BAND WIDTH, PDSO8, GREEN, POWERPAD, PLASTIC, MSOP-8 | Texas Instruments | THS4051CDR vs THS4051IDGNRG4 |
THS4051CDGN | Single-channel 70-MHz voltage-feedback high-speed amplifier 8-HVSSOP 0 to 70 | Texas Instruments | THS4051CDR vs THS4051CDGN |
THS4051ID | Single-channel 70-MHz voltage-feedback high-speed amplifier 8-SOIC -40 to 85 | Texas Instruments | THS4051CDR vs THS4051ID |
THS4051IDGNR | Single-channel 70-MHz voltage-feedback high-speed amplifier 8-HVSSOP -40 to 85 | Texas Instruments | THS4051CDR vs THS4051IDGNR |
THS4051IDGNG4 | OP-AMP, 12000uV OFFSET-MAX, 30MHz BAND WIDTH, PDSO8, GREEN, POWERPAD, PLASTIC, MSOP-8 | Texas Instruments | THS4051CDR vs THS4051IDGNG4 |