| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| THS4061CDR | Texas Instruments | $2.2343 | Operational Amplifier, 1 Func, 8000uV Offset-Max, 180MHz Band Width, BIPolar, PDSO8 | THS4061IDG4 vs THS4061CDR |
| THS4061ID | Texas Instruments | $2.2517 | Operational Amplifier, 1 Func, 8000uV Offset-Max, 180MHz Band Width, BIPolar, PDSO8 | THS4061IDG4 vs THS4061ID |
| THS4061CD | Texas Instruments | $2.3157 | Operational Amplifier, 1 Func, 8000uV Offset-Max, 180MHz Band Width, BIPolar, PDSO8 | THS4061IDG4 vs THS4061CD |
| THS4061IDR | Texas Instruments | $2.3858 | Operational Amplifier, 1 Func, 8000uV Offset-Max, 180MHz Band Width, BIPolar, PDSO8 | THS4061IDG4 vs THS4061IDR |
| THS4061IDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 8000uV Offset-Max, 180MHz Band Width, BIPolar, PDSO8 | THS4061IDG4 vs THS4061IDRG4 |
Part Details for THS4061IDG4 by Texas Instruments
Results Overview of THS4061IDG4 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THS4061IDG4 Information
THS4061IDG4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| THS4061IDG4 | Texas Instruments | 180-MHz High Output Drive Voltage-Feedback Amplifier 8-SOIC -40 to 85 |
Price & Stock for THS4061IDG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
THS4061IDG4-ND
|
DigiKey | IC OP AMP 1CH 8-SOIC Min Qty: 150 Container: Tube |
0 Tube |
|
$2.9555 | Buy Now |
|
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 8000UV OFFSET-MAX, 180MHZ BAND WIDTH, BIPOLAR, PDSO8 | 150 |
|
$2.3400 / $5.4000 | Buy Now |
|
|
Rochester Electronics | Op Amp Standard 8-SOIC Tube RoHS: Compliant Status: Obsolete Min Qty: 1 | 106 |
|
$2.9700 / $3.7100 | Buy Now |
|
|
Vyrian | Operational Amplifier, 1 Func, 8000uV Offset-Max, 180MHz Band Width, BIPolar, PDSO8 | 4090 |
|
RFQ |
US Tariff Estimator: THS4061IDG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
THS4061IDG4 Part Data Attributes
|
|
THS4061IDG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4061IDG4
Texas Instruments
Operational Amplifier, 1 Func, 8000uV Offset-Max, 180MHz Band Width, BIPolar, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 6 µA | |
| Bandwidth (3dB)-Nom | 180 Mhz | |
| Bias Current-Max (IIB) @25C | 3 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 110 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.25 µA | |
| Input Offset Voltage-Max | 8000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -16.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 400 V/Us | |
| Slew Rate-Nom | 400 V/Us | |
| Supply Current-Max | 10.5 Ma | |
| Supply Voltage Limit-Max | 16.5 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 180000 | |
| Voltage Gain-Min | 5000 | |
| Wideband | Yes | |
| Width | 3.9 Mm |
Alternate Parts for THS4061IDG4
This table gives cross-reference parts and alternative options found for THS4061IDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4061IDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.