| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| THS4061MJGB | Texas Instruments | $41.3452 | Operational Amplifier, 1 Func, 8000uV Offset-Max, 180MHz Band Width, BIPolar, CDIP8 | THS4061MJG vs THS4061MJGB |
| 5962-9960101QPX | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 9000uV Offset-Max, BICMOS, CDIP8 | THS4061MJG vs 5962-9960101QPX |
| 5962-9960101QPA | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 8000uV Offset-Max, 180MHz Band Width, BIPolar, CDIP8 | THS4061MJG vs 5962-9960101QPA |
Part Details for THS4061MJG by Texas Instruments
Results Overview of THS4061MJG by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THS4061MJG Information
THS4061MJG by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for THS4061MJG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 8000uV Offset-Max, 180MHz Band Width, BIPolar, CDIP8 | 4073 |
|
RFQ |
US Tariff Estimator: THS4061MJG by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
THS4061MJG Part Data Attributes
|
|
THS4061MJG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4061MJG
Texas Instruments
Operational Amplifier, 1 Func, 8000uV Offset-Max, 180MHz Band Width, BIPolar, CDIP8
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Cdip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 6 µA | |
| Bandwidth (3dB)-Nom | 180 Mhz | |
| Bias Current-Max (IIB) @25C | 3 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 110 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.25 µA | |
| Input Offset Voltage-Max | 8000 µV | |
| JESD-30 Code | S-GDIP-T8 | |
| JESD-609 Code | e0 | |
| Length | 9.58 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -16.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Shape | Square | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 400 V/Us | |
| Slew Rate-Nom | 400 V/Us | |
| Supply Current-Max | 9 Ma | |
| Supply Voltage Limit-Max | 16.5 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 180000 | |
| Voltage Gain-Min | 5000 | |
| Wideband | Yes | |
| Width | 7.62 Mm |
Alternate Parts for THS4061MJG
This table gives cross-reference parts and alternative options found for THS4061MJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4061MJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
THS4061MJG Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the THS4061MJG evaluation module documentation, which includes guidelines for component placement, routing, and grounding to minimize noise and ensure optimal performance.
-
The choice of input and output termination resistors depends on the specific application and signal requirements. TI provides guidelines for selecting termination resistors in the THS4061MJG datasheet and application notes, including considerations for impedance matching, signal integrity, and power consumption.
-
The THS4061MJG is specified to operate from -40°C to 125°C, but it's essential to consider the derating of the device's performance and reliability at extreme temperatures. Consult the datasheet and TI's reliability documentation for more information.
-
Yes, the THS4061MJG can be used in a non-inverting configuration, but it requires a different set of external components and may affect the device's performance. TI provides application notes and design examples for non-inverting configurations.
-
To ensure EMC, follow proper PCB design and layout practices, such as using a solid ground plane, minimizing signal loop areas, and using shielding and filtering components as needed. TI provides EMC guidelines and recommendations in the THS4061MJG datasheet and application notes.