Part Details for THS4062ID by Texas Instruments
Results Overview of THS4062ID by Texas Instruments
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THS4062ID Information
THS4062ID by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for THS4062ID
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-7544-5-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC Min Qty: 1 Container: Tube |
327 Tube |
|
$7.0177 / $10.3000 | Buy Now |
|
DISTI #
595-THS4062ID
|
Mouser Electronics | High Speed Operational Amplifiers Dual 180MHz A 595-TH S4062IDR A 595-THS4 A 595-OPA2891DR RoHS: Compliant | 89 |
|
$6.4200 / $10.3000 | Buy Now |
|
DISTI #
595-THS4062ID
|
Mouser Electronics | High Speed Operational Amplifiers Dual 180MHz A 595-TH S4062IDR A 595-THS4 A 595-OPA2891DR RoHS: Compliant | 54 |
|
$6.4200 / $10.3000 | Buy Now |
|
DISTI #
86041056
|
Verical | Op Amp Dual High Speed Amplifier ±16.5V/33V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 56 Package Multiple: 1 Date Code: 0301 | Americas - 2475 |
|
$5.4500 / $6.8125 | Buy Now |
|
DISTI #
86025348
|
Verical | Op Amp Dual High Speed Amplifier ±16.5V/33V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 56 Package Multiple: 1 Date Code: 0701 | Americas - 2100 |
|
$5.4500 / $6.8125 | Buy Now |
|
DISTI #
86050963
|
Verical | Op Amp Dual High Speed Amplifier ±16.5V/33V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 56 Package Multiple: 1 Date Code: 0401 | Americas - 1325 |
|
$5.4500 / $6.8125 | Buy Now |
|
DISTI #
86030538
|
Verical | Op Amp Dual High Speed Amplifier ±16.5V/33V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 56 Package Multiple: 1 Date Code: 0501 | Americas - 975 |
|
$5.4500 / $6.8125 | Buy Now |
|
DISTI #
86043531
|
Verical | Op Amp Dual High Speed Amplifier ±16.5V/33V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 56 Package Multiple: 1 | Americas - 276 |
|
$5.4500 / $6.8125 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 2 Func, 8000uV Offset-Max, 180MHz Band Width, BIPolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 7151 |
|
$4.3600 / $5.4500 | Buy Now |
|
DISTI #
86041056
|
Verical | Op Amp Dual High Speed Amplifier ±16.5V/33V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 56 Package Multiple: 1 Date Code: 0301 | Americas - 2475 |
|
$5.4500 / $6.8125 | Buy Now |
US Tariff Estimator: THS4062ID by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for THS4062ID
THS4062ID CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
THS4062ID Part Data Attributes
|
|
THS4062ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4062ID
Texas Instruments
Operational Amplifier, 2 Func, 8000uV Offset-Max, 180MHz Band Width, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | End Of Life | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 6 µA | |
| Bandwidth (3dB)-Nom | 180 Mhz | |
| Bias Current-Max (IIB) @25C | 3 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 110 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.25 µA | |
| Input Offset Voltage-Max | 8000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -16.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 400 V/Us | |
| Slew Rate-Nom | 400 V/Us | |
| Supply Current-Max | 21 Ma | |
| Supply Voltage Limit-Max | 16.5 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 180000 | |
| Voltage Gain-Min | 5000 | |
| Wideband | Yes | |
| Width | 3.9 Mm |
Alternate Parts for THS4062ID
This table gives cross-reference parts and alternative options found for THS4062ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4062ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| THS4062IDGN | Texas Instruments | $3.0913 | Operational Amplifier, 2 Func, 8000uV Offset-Max, 180MHz Band Width, BIPolar, PDSO8 | THS4062ID vs THS4062IDGN |
| THS4062CDGN | Texas Instruments | $3.9268 | Operational Amplifier, 2 Func, 8000uV Offset-Max, 180MHz Band Width, BIPolar, PDSO8 | THS4062ID vs THS4062CDGN |
| THS4062CD | Texas Instruments | $4.5109 | Operational Amplifier, 2 Func, 8000uV Offset-Max, 180MHz Band Width, BIPolar, PDSO8 | THS4062ID vs THS4062CD |
| THS4062IDG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 8000uV Offset-Max, 180MHz Band Width, BIPolar, PDSO8 | THS4062ID vs THS4062IDG4 |
| THS4062CDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 8000uV Offset-Max, 180MHz Band Width, BIPolar, PDSO8 | THS4062ID vs THS4062CDRG4 |
| THS4062CDG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 8000uV Offset-Max, 180MHz Band Width, BIPolar, PDSO8 | THS4062ID vs THS4062CDG4 |
| THS4062IDGNRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 8000uV Offset-Max, 180MHz Band Width, BIPolar, PDSO8 | THS4062ID vs THS4062IDGNRG4 |
THS4062ID Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the THS4062ID is 1.4W, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 57.1°C/W.
-
To ensure stability, it's essential to follow proper PCB layout practices, minimize parasitic capacitance, and use a compensation capacitor (if necessary) as recommended in the datasheet. Additionally, ensure that the feedback loop has a sufficient phase margin and gain margin.
-
The recommended input common-mode voltage range for the THS4062ID is between VCC-1.5V and VCC-0.5V. Operating outside this range may affect the amplifier's performance and stability.
-
While the THS4062ID can be used as a comparator, it's not the most suitable choice. The device is optimized for high-speed amplification, and its output stage is not designed for high-current drive. For comparator applications, consider using a dedicated comparator IC like the LM339 or TLC393.
-
To ensure ESD protection, follow proper handling and storage procedures for the device. Use an anti-static wrist strap or mat when handling the device, and store it in an anti-static bag or container. Additionally, consider adding external ESD protection devices, such as TVS diodes, to your circuit design.