| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| THS4062IDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 8000uV Offset-Max, BIPolar, PDSO8 | THS4062IDR vs THS4062IDRG4 |
Part Details for THS4062IDR by Texas Instruments
Results Overview of THS4062IDR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THS4062IDR Information
THS4062IDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for THS4062IDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86025355
|
Verical | Op Amp Dual High Speed Amplifier ±16.5V/33V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 134 Package Multiple: 1 Date Code: 0301 | Americas - 7379 |
|
$2.5125 / $2.8125 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier RoHS: Compliant Status: Obsolete Min Qty: 1 | 7379 |
|
$1.9000 / $2.3700 | Buy Now |
US Tariff Estimator: THS4062IDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
THS4062IDR Part Data Attributes
|
|
THS4062IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4062IDR
Texas Instruments
Operational Amplifier, 2 Func, 8000uV Offset-Max, BIPolar, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 6 µA | |
| Bias Current-Max (IIB) @25C | 3 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 110 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 8000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -16.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr, 13 Inch | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 400 V/Us | |
| Supply Current-Max | 21 Ma | |
| Supply Voltage Limit-Max | 16.5 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 180000 | |
| Voltage Gain-Min | 4000 | |
| Wideband | Yes | |
| Width | 3.9 Mm |
Alternate Parts for THS4062IDR
This table gives cross-reference parts and alternative options found for THS4062IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4062IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
THS4062IDR Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended layout and PCB design guide in their application note SLVAE03, which includes guidelines for component placement, routing, and grounding to minimize noise and ensure optimal performance.
-
To handle the high output current capability of the THS4062IDR, ensure that the output stage is properly heatsinked, and consider adding current-limiting resistors or using a current-sensing resistor to prevent damage to the device or surrounding components.
-
For high-frequency applications, Texas Instruments recommends using a 50-ohm input termination and a 50-ohm output termination to minimize reflections and ensure signal integrity. Additionally, consider using a low-pass filter or a ferrite bead to reduce high-frequency noise.
-
To minimize EMI and RFI, ensure that the THS4062IDR is placed in a shielded area, use a ground plane, and keep signal traces short and away from noise sources. Additionally, consider using EMI filters or shielding components to reduce radiation and susceptibility.
-
Texas Instruments recommends using a combination of ceramic and electrolytic capacitors for power supply decoupling and bypassing, with a minimum of 10uF of capacitance per supply pin. Place the capacitors as close as possible to the device pins to minimize inductance and ensure effective decoupling.