Part Details for THS4130CD by Texas Instruments
Results Overview of THS4130CD by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THS4130CD Information
THS4130CD by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for THS4130CD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-28162-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 1 Container: Tube |
75 Tube |
|
$8.2677 / $12.1300 | Buy Now |
|
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 2000UV OFFSET-MAX, 80MHZ BAND WIDTH, BIPOLAR, PDSO8 | 60 |
|
$7.6969 / $12.4815 | Buy Now |
|
DISTI #
THS4130CD
|
TME | IC: differential amplifier, 170MHz, Ch: 1, ±2.5÷15VDC,±5÷30VDC Min Qty: 1 | 0 |
|
$6.8400 / $10.6000 | RFQ |
|
|
Ameya Holding Limited | THS4130CD 差分放大器, 5 V, 225MHz, 8引脚 SOIC封装 | 9799 |
|
RFQ | |
|
|
Vyrian | Operational Amplifier, 1 Func, 2000uV Offset-Max, 80MHz Band Width, BIPolar, PDSO8 | 8880 |
|
RFQ |
US Tariff Estimator: THS4130CD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for THS4130CD
THS4130CD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
THS4130CD Part Data Attributes
|
|
THS4130CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4130CD
Texas Instruments
Operational Amplifier, 1 Func, 2000uV Offset-Max, 80MHz Band Width, BIPolar, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 6 µA | |
| Bandwidth (3dB)-Nom | 80 Mhz | |
| Bias Current-Max (IIB) @25C | 15.4 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 95 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.5 µA | |
| Input Offset Voltage-Max | 2000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -16.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 52 V/Us | |
| Supply Current-Max | 15 Ma | |
| Supply Voltage Limit-Max | 16.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 135000 | |
| Voltage Gain-Min | 3548 | |
| Wideband | Yes | |
| Width | 3.9 Mm |
Alternate Parts for THS4130CD
This table gives cross-reference parts and alternative options found for THS4130CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4130CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| THS4130ID | Texas Instruments | $4.4582 | Operational Amplifier, 1 Func, 2000uV Offset-Max, 80MHz Band Width, BIPolar, PDSO8 | THS4130CD vs THS4130ID |
| THS4130IDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, 80MHz Band Width, BIPolar, PDSO8 | THS4130CD vs THS4130IDRG4 |
| THS4130CDG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, 80MHz Band Width, BIPolar, PDSO8 | THS4130CD vs THS4130CDG4 |
| THS4130CDR | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO8 | THS4130CD vs THS4130CDR |
THS4130CD Frequently Asked Questions (FAQ)
-
A good PCB layout for the THS4130CD involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
The choice of gain resistors depends on the desired gain and bandwidth of the amplifier. A higher gain resistor value will result in a higher gain, but may also reduce the bandwidth. TI provides a gain resistor calculator tool to help with the selection.
-
The maximum power dissipation of the THS4130CD is 1.4W. This is calculated based on the maximum junction temperature of 150°C and the thermal resistance of the package. Proper heat sinking and thermal management are essential to ensure reliable operation.
-
Yes, the THS4130CD can be used as a single-ended amplifier by tying the negative input to ground and using the positive input as the signal input. However, this will reduce the common-mode rejection ratio and may affect the noise performance.
-
The THS4130CD has a built-in low-pass filter that can be used to filter out high-frequency noise. Additionally, external filters such as RC filters or ferrite beads can be used to further reduce noise. A good PCB layout and proper grounding practices are also essential for noise reduction.