| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| THS4130IDR | Texas Instruments | $10.6779 | Operational Amplifier, 1 Func, 2000uV Offset-Max, 80MHz Band Width, BIPolar, PDSO8 | THS4130CDG4 vs THS4130IDR |
| THS4130ID | Texas Instruments | $4.4582 | Operational Amplifier, 1 Func, 2000uV Offset-Max, 80MHz Band Width, BIPolar, PDSO8 | THS4130CDG4 vs THS4130ID |
| THS4130IDG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO8 | THS4130CDG4 vs THS4130IDG4 |
| THS4130CDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO8 | THS4130CDG4 vs THS4130CDRG4 |
Part Details for THS4130CDG4 by Texas Instruments
Results Overview of THS4130CDG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THS4130CDG4 Information
THS4130CDG4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| THS4130CDG4 | Texas Instruments | 150MHz, Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-SOIC 0 to 70 |
Price & Stock for THS4130CDG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
THS4130CDG4-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 75 Container: Tube |
0 Tube |
|
$5.2915 | Buy Now |
|
|
Vyrian | Operational Amplifier, 1 Func, 2000uV Offset-Max, 80MHz Band Width, BIPolar, PDSO8 | 3901 |
|
RFQ |
US Tariff Estimator: THS4130CDG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
THS4130CDG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
THS4130CDG4 Part Data Attributes
|
|
THS4130CDG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4130CDG4
Texas Instruments
Operational Amplifier, 1 Func, 2000uV Offset-Max, 80MHz Band Width, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Ms-012aa, Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 6 µA | |
| Bandwidth (3dB)-Nom | 80 Mhz | |
| Bias Current-Max (IIB) @25C | 15.4 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 95 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.5 µA | |
| Input Offset Voltage-Max | 2000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -16.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 52 V/Us | |
| Supply Current-Max | 15 Ma | |
| Supply Voltage Limit-Max | 16.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 135000 | |
| Voltage Gain-Min | 3548 | |
| Wideband | Yes | |
| Width | 3.9 Mm |
Alternate Parts for THS4130CDG4
This table gives cross-reference parts and alternative options found for THS4130CDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4130CDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
THS4130CDG4 Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's also important to follow general high-speed PCB design guidelines, such as using a solid ground plane, minimizing trace lengths, and using impedance-controlled traces.
-
The choice of input termination resistors depends on the source impedance and the desired signal integrity. A good starting point is to use a 50-ohm resistor to match the output impedance of the driver, but you may need to adjust this value based on your specific application.
-
The THS4130CDG4 is rated for operation from -40°C to 125°C, but it's important to note that the device's performance may degrade at higher temperatures. Be sure to check the datasheet for temperature-related specifications and derating factors.
-
The THS4130CDG4 has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and avoid touching the device's pins or exposed metal surfaces.
-
Texas Instruments recommends using a 10-uF ceramic capacitor in parallel with a 1-uF ceramic capacitor, both connected between the power supply pins and ground. This helps to filter out noise and ensure stable operation.