| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| THS4130IDGNR | Texas Instruments | $4.0907 | Operational Amplifier, 1 Func, 2000uV Offset-Max, 80MHz Band Width, BIPolar, PDSO8 | THS4130CDGNR vs THS4130IDGNR |
| THS4130CDGN | Texas Instruments | $4.5671 | Operational Amplifier, 1 Func, 2000uV Offset-Max, 80MHz Band Width, BIPolar, PDSO8 | THS4130CDGNR vs THS4130CDGN |
| THS4130IDGN | Texas Instruments | $4.6732 | Operational Amplifier, 1 Func, 2000uV Offset-Max, 80MHz Band Width, BIPolar, PDSO8 | THS4130CDGNR vs THS4130IDGN |
| THS4130IDGNRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, 80MHz Band Width, BIPolar, PDSO8 | THS4130CDGNR vs THS4130IDGNRG4 |
| THS4130CDGNRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, 80MHz Band Width, BIPolar, PDSO8 | THS4130CDGNR vs THS4130CDGNRG4 |
| THS4130CDGNG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO8 | THS4130CDGNR vs THS4130CDGNG4 |
| THS4130IDGNG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO8 | THS4130CDGNR vs THS4130IDGNG4 |
Part Details for THS4130CDGNR by Texas Instruments
Results Overview of THS4130CDGNR by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THS4130CDGNR Information
THS4130CDGNR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| THS4130CDGNR | Texas Instruments | 150MHz, Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-MSOP-PowerPAD 0 to 70 | |
| THS4130CDGNRG4 | Texas Instruments | 150MHz, Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-MSOP-PowerPAD 0 to 70 |
Price & Stock for THS4130CDGNR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-38267-1-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8HVSSOP Container: Cut Tape |
0 Cut Tape |
|
Buy Now | |
|
DISTI #
296-38267-2-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8HVSSOP Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$5.6842 | Buy Now |
|
DISTI #
V72:2272_07367865
|
Arrow Electronics | SP Amp DIFF AMP Single ±15V/30V 8-Pin HVSSOP EP T/R COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2237 Container: Cut Strips | Americas - 27 |
|
$5.0510 / $5.2230 | Buy Now |
|
DISTI #
64933953
|
Verical | SP Amp DIFF AMP Single ±15V/30V 8-Pin HVSSOP EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2237 | Americas - 27 |
|
$6.7964 / $9.3912 | Buy Now |
|
DISTI #
V72:2272_07367865
|
Arrow Electronics | SP Amp DIFF AMP Single ±15V/30V 8-Pin HVSSOP EP T/R COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2237 Container: Cut Strips | Americas - 27 |
|
$5.0510 / $5.2230 | Buy Now |
|
DISTI #
64933953
|
Verical | SP Amp DIFF AMP Single ±15V/30V 8-Pin HVSSOP EP T/R COO: Thailand RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2237 | Americas - 27 |
|
$6.7964 / $9.3912 | Buy Now |
|
DISTI #
64933953
|
Verical | SP Amp DIFF AMP Single ±15V/30V 8-Pin HVSSOP EP T/R COO: Thailand RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2237 | Americas - 27 |
|
$6.7964 / $9.3912 | Buy Now |
|
DISTI #
THS4130CDGNR
|
TME | IC: differential amplifier, 170MHz, Ch: 1, ±2.5÷15VDC,±5÷30VDC Min Qty: 1 | 0 |
|
$7.0300 / $11.2000 | RFQ |
|
DISTI #
V72:2272_07367865
|
Arrow Electronics | SP Amp DIFF AMP Single ±15V/30V 8-Pin HVSSOP EP T/R COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2237 Container: Cut Strips | Americas - 27 |
|
$5.0510 / $5.2230 | Buy Now |
|
|
Chip Stock | 150MHz, Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-HVSSOP 0 to 70 | 8050 |
|
RFQ |
US Tariff Estimator: THS4130CDGNR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
THS4130CDGNR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
THS4130CDGNR Part Data Attributes
|
|
THS4130CDGNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4130CDGNR
Texas Instruments
Operational Amplifier, 1 Func, 2000uV Offset-Max, 80MHz Band Width, BIPolar, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | MSOP | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 6 µA | |
| Bandwidth (3dB)-Nom | 80 Mhz | |
| Bias Current-Max (IIB) @25C | 15.4 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 95 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.5 µA | |
| Input Offset Voltage-Max | 2000 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -16.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Nom | 52 V/Us | |
| Supply Current-Max | 15 Ma | |
| Supply Voltage Limit-Max | 16.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 135000 | |
| Voltage Gain-Min | 3548 | |
| Wideband | Yes | |
| Width | 3 Mm |
Alternate Parts for THS4130CDGNR
This table gives cross-reference parts and alternative options found for THS4130CDGNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4130CDGNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
THS4130CDGNR Frequently Asked Questions (FAQ)
-
A good PCB layout for the THS4130CDGNR involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
The choice of gain resistors depends on the desired gain and bandwidth of the amplifier. A higher gain resistor value will result in a higher gain, but may also reduce the bandwidth. TI provides a gain resistor calculator tool to help with the selection.
-
The maximum power dissipation of the THS4130CDGNR is 1.4W. However, this can be affected by the ambient temperature, PCB layout, and thermal management. It's essential to ensure proper thermal design and heat sinking to prevent overheating.
-
Yes, the THS4130CDGNR can be used as a single-ended amplifier by tying the negative input to ground and using the positive input as the signal input. However, this will reduce the common-mode rejection ratio and may affect the noise performance.
-
The THS4130CDGNR has a built-in low-pass filter, but additional filtering may be required depending on the application. External filters, such as RC filters or ferrite beads, can be used to filter out high-frequency noise.