Datasheets
THS4130IDG4 by: Texas Instruments

Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-SOIC -40 to 85

Part Details for THS4130IDG4 by Texas Instruments

Overview of THS4130IDG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

Part Details for THS4130IDG4

THS4130IDG4 CAD Models

THS4130IDG4 Part Data Attributes

THS4130IDG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
THS4130IDG4 Texas Instruments Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-SOIC -40 to 85
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 6 µA
Common-mode Reject Ratio-Nom 95 dB
Input Offset Voltage-Max 3000 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -16.5 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Nom 52 V/us
Supply Voltage Limit-Max 16.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 135000
Width 3.9 mm

Alternate Parts for THS4130IDG4

This table gives cross-reference parts and alternative options found for THS4130IDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4130IDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
THS4130CDRG4 OP-AMP, 3000uV OFFSET-MAX, 150MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 Texas Instruments THS4130IDG4 vs THS4130CDRG4
THS4130IDR 150MHz, Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-SOIC -40 to 85 Texas Instruments THS4130IDG4 vs THS4130IDR
THS4130ID 150MHz, Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-SOIC -40 to 85 Texas Instruments THS4130IDG4 vs THS4130ID
Part Number Description Manufacturer Compare
THS4130CDRG4 OP-AMP, 3000uV OFFSET-MAX, 150MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 Texas Instruments THS4130IDG4 vs THS4130CDRG4
THS4130ID 150MHz, Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-SOIC -40 to 85 Texas Instruments THS4130IDG4 vs THS4130ID
THS4130CDGN 150MHz, Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-HVSSOP 0 to 70 Texas Instruments THS4130IDG4 vs THS4130CDGN
THS4131IDGKRG4 Fully Differential Input/Output Low Noise Amplifier 8-VSSOP -40 to 85 Texas Instruments THS4130IDG4 vs THS4131IDGKRG4
THS4130IDGNG4 Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-MSOP-PowerPAD -40 to 85 Texas Instruments THS4130IDG4 vs THS4130IDGNG4
THS4130IDGNRG4 150MHz, Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-HVSSOP -40 to 85 Texas Instruments THS4130IDG4 vs THS4130IDGNRG4
THS4130IDGKG4 150MHz, Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-VSSOP -40 to 85 Texas Instruments THS4130IDG4 vs THS4130IDGKG4
THS4131CDGNR Fully Differential Input/Output Low Noise Amplifier 8-HVSSOP 0 to 70 Texas Instruments THS4130IDG4 vs THS4131CDGNR
THS4130IDR 150MHz, Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-SOIC -40 to 85 Texas Instruments THS4130IDG4 vs THS4130IDR
THS4130IDGKRG4 Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-VSSOP -40 to 85 Texas Instruments THS4130IDG4 vs THS4130IDGKRG4

THS4130IDG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for THS4130IDG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: THS4130IDG4 by Texas Instruments

  • Please alert me when THS4130IDG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following THS4130IDG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for THS4130IDG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following THS4130IDG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for THS4130IDG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare THS4130IDG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: