Part Details for THS4131IDGNRG4 by Texas Instruments
Overview of THS4131IDGNRG4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for THS4131IDGNRG4
THS4131IDGNRG4 CAD Models
THS4131IDGNRG4 Part Data Attributes
|
THS4131IDGNRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4131IDGNRG4
Texas Instruments
OP-AMP, 3000uV OFFSET-MAX, 135MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | HTSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 6 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -16.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 52 V/us | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 135000 | |
Width | 3 mm |
Alternate Parts for THS4131IDGNRG4
This table gives cross-reference parts and alternative options found for THS4131IDGNRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4131IDGNRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS4131CDGN | Fully Differential Input/Output Low Noise Amplifier 8-HVSSOP 0 to 70 | Texas Instruments | THS4131IDGNRG4 vs THS4131CDGN |
THS4131IDGN | Fully Differential Input/Output Low Noise Amplifier 8-HVSSOP -40 to 85 | Texas Instruments | THS4131IDGNRG4 vs THS4131IDGN |
THS4131CDGNR | Fully Differential Input/Output Low Noise Amplifier 8-HVSSOP 0 to 70 | Texas Instruments | THS4131IDGNRG4 vs THS4131CDGNR |
THS4131IDGNR | Fully Differential Input/Output Low Noise Amplifier 8-HVSSOP -40 to 85 | Texas Instruments | THS4131IDGNRG4 vs THS4131IDGNR |
THS4131IDGNG4 | Fully Differential Input/Output Low Noise Amplifier 8-HVSSOP -40 to 85 | Texas Instruments | THS4131IDGNRG4 vs THS4131IDGNG4 |
THS4131CDGNG4 | Fully Differential Input/Output Low Noise Amplifier 8-HVSSOP 0 to 70 | Texas Instruments | THS4131IDGNRG4 vs THS4131CDGNG4 |