Amplifier Circuits
THS4141ID
Texas Instruments
Description: 160MHz, Fully Differential Input/Output High Slew Rate Amplifier 8-SOIC -40 to 85

Overview of THS4141ID by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for THS4141ID by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-THS4141ID-ND
DigiKey IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 7550
In Stock
  • 51 $5.9900
$5.9900 Buy Now
DISTI # 296-7556-5-ND
DigiKey IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube 140
In Stock
  • 1 $10.4800
  • 10 $7.9010
  • 75 $6.6745
  • 150 $6.3891
  • 300 $6.1542
  • 525 $5.9952
  • 1,050 $5.8299
$5.8299 / $10.4800 Buy Now
DISTI # 595-THS4141ID
Mouser Electronics Differential Amplifiers High Speed RoHS: Compliant 98
  • 1 $9.9700
  • 10 $9.0100
  • 25 $8.6500
  • 75 $6.7800
  • 525 $6.2700
  • 1,050 $5.5500
$5.5500 / $9.9700 Buy Now
Rochester Electronics THS4141 160MHz, Fully Differential Input/Output High Slew Rate Amplifier RoHS: Compliant Status: Active Min Qty: 1 7550
  • 1 $6.0500
  • 25 $5.9300
  • 100 $5.6900
  • 500 $5.4400
  • 1,000 $5.1400
$5.1400 / $6.0500 Buy Now
DISTI # C1S746201328328
Chip1Stop SP Amp DIFF AMP Single ±16.5V/33V 8-Pin SOIC Tube RoHS: Compliant pbFree: Yes 225
  • 75 $5.0000
$5.0000 Buy Now
DISTI # C1S746200120905
Chip1Stop SP Amp DIFF AMP Single ±16.5V/33V 8-Pin SOIC Tube RoHS: Compliant pbFree: Yes 1
  • 1 $6.2900
$6.2900 Buy Now

CAD Models for THS4141ID by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for THS4141ID by Texas Instruments

THS4141ID
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
15 µA
Bandwidth (3dB)-Nom
160 MHz
Bias Current-Max (IIB) @25C
15 µA
Common-mode Reject Ratio-Min
75 dB
Common-mode Reject Ratio-Nom
84 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
1 µA
Input Offset Voltage-Max
7000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-16.5 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Nom
450 V/us
Supply Current-Max
16 mA
Supply Voltage Limit-Max
16.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
170000
Voltage Gain-Min
1000
Wideband
YES
Width
3.9 mm
Want to compare parts?
  1. THS4141ID
    Texas Instruments
    160MHz, Fully Differential Input/Output High Slew Rate Amplifier 8-SOIC -40 to 85
    VS

Alternate Parts for THS4141ID

This table gives cross-reference parts and alternative options found for THS4141ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4141ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
THS4141CDRG4 OP-AMP, 8500uV OFFSET-MAX, PDSO8, GREEN, PLASTIC, SOIC-8 Texas Instruments THS4141ID vs THS4141CDRG4
THS4141CD 160MHz, Fully Differential Input/Output High Slew Rate Amplifier 8-SOIC 0 to 70 Texas Instruments THS4141ID vs THS4141CD
THS4141IDR Fully Differential Input/Output High Slew Rate Amplifier 8-SOIC -40 to 85 Texas Instruments THS4141ID vs THS4141IDR
Part Number Description Manufacturer Compare
THS4140IDGNR 160MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-HVSSOP -40 to 85 Texas Instruments THS4141ID vs THS4140IDGNR
THS4140IDGNRG4 Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-MSOP-PowerPAD -40 to 85 Texas Instruments THS4141ID vs THS4140IDGNRG4
THS4141CDGN 160MHz, Fully Differential Input/Output High Slew Rate Amplifier 8-HVSSOP 0 to 70 Texas Instruments THS4141ID vs THS4141CDGN
THS4140ID 160MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-SOIC -40 to 85 Texas Instruments THS4141ID vs THS4140ID
THS4140IDGK 160MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-VSSOP -40 to 85 Texas Instruments THS4141ID vs THS4140IDGK
THS4140CDGNG4 Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-MSOP-PowerPAD 0 to 70 Texas Instruments THS4141ID vs THS4140CDGNG4
THS4140CDGN 160MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-HVSSOP 0 to 70 Texas Instruments THS4141ID vs THS4140CDGN
THS4140IDGNG4 160MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-HVSSOP -40 to 85 Texas Instruments THS4141ID vs THS4140IDGNG4
THS4140IDGN 160MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-HVSSOP -40 to 85 Texas Instruments THS4141ID vs THS4140IDGN
THS4140CDGNRG4 OP-AMP, 8500uV OFFSET-MAX, PDSO8, GREEN, PLASTIC, MSOP-8 Texas Instruments THS4141ID vs THS4140CDGNRG4

Related Parts for THS4141ID

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for THS4141ID by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: THS4141ID by Texas Instruments

Select Manufacturer
Which Manufacturer of THS4141ID would you like to use for your alert(s)?
  • Please alert me when THS4141ID inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for THS4141ID alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for THS4141ID to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for THS4141ID alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for THS4141ID.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare THS4141ID by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: