| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| THS4271DGNR | Texas Instruments | $2.7512 | Operational Amplifier, 1 Func, 10000uV Offset-Max, 40MHz Band Width, BICMOS, PDSO8 | THS4271MDRBREP vs THS4271DGNR |
| THS4271D | Texas Instruments | $3.6298 | Operational Amplifier, 1 Func, 10000uV Offset-Max, 40MHz Band Width, BICMOS, PDSO8 | THS4271MDRBREP vs THS4271D |
| THS4271DGK | Texas Instruments | $3.9679 | Operational Amplifier, 1 Func, 10000uV Offset-Max, 40MHz Band Width, BICMOS, PDSO8 | THS4271MDRBREP vs THS4271DGK |
| THS4271DGN | Texas Instruments | $4.3456 | Operational Amplifier, 1 Func, 10000uV Offset-Max, 40MHz Band Width, BICMOS, PDSO8 | THS4271MDRBREP vs THS4271DGN |
| THS4271MDGNREP | Texas Instruments | $7.3280 | Operational Amplifier, 1 Func, 14000uV Offset-Max, 40MHz Band Width, BICMOS, PDSO8 | THS4271MDRBREP vs THS4271MDGNREP |
| THS4271MDRBTEP | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 16000uV Offset-Max, BIPolar, PDSO8 | THS4271MDRBREP vs THS4271MDRBTEP |
| THS4271MDGKEP | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 16000uV Offset-Max, BIPolar, PDSO8 | THS4271MDRBREP vs THS4271MDGKEP |
| THS4271DG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 10000uV Offset-Max, 40MHz Band Width, BICMOS, PDSO8 | THS4271MDRBREP vs THS4271DG4 |
| THS4271MDGKREP | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 16000uV Offset-Max, BIPolar, PDSO8 | THS4271MDRBREP vs THS4271MDGKREP |
Part Details for THS4271MDRBREP by Texas Instruments
Results Overview of THS4271MDRBREP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THS4271MDRBREP Information
THS4271MDRBREP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for THS4271MDRBREP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 16000uV Offset-Max, BIPolar, PDSO8 | 6034 |
|
RFQ |
US Tariff Estimator: THS4271MDRBREP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
THS4271MDRBREP Part Data Attributes
|
|
THS4271MDRBREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4271MDRBREP
Texas Instruments
Operational Amplifier, 1 Func, 16000uV Offset-Max, BIPolar, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Son-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 18 µA | |
| Bias Current-Max (IIB) @25C | 6 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 16000 µV | |
| JESD-30 Code | R-PDSO-N8 | |
| Length | 3 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -8.25 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SON | |
| Package Equivalence Code | SOLCC8,.12,25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.88 Mm | |
| Slew Rate-Nom | 95 V/Us | |
| Supply Current-Max | 34 Ma | |
| Supply Voltage Limit-Max | 8.25 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 380000 | |
| Voltage Gain-Min | 630 | |
| Wideband | Yes | |
| Width | 3 Mm |
Alternate Parts for THS4271MDRBREP
This table gives cross-reference parts and alternative options found for THS4271MDRBREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4271MDRBREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.