| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| THS4500IDGN | Texas Instruments | $6.8835 | Operational Amplifier, 1 Func, 7000uV Offset-Max, 30MHz Band Width, BICMOS, PDSO8 | THS4500IDRB vs THS4500IDGN |
| THS4501ID | Texas Instruments | $6.9410 | Operational Amplifier, 1 Func, 7000uV Offset-Max, 30MHz Band Width, BICMOS, PDSO8 | THS4500IDRB vs THS4501ID |
| THS4502IDGN | Texas Instruments | $7.0949 | Operational Amplifier, 1 Func, 4000uV Offset-Max, 30MHz Band Width, BICMOS, PDSO8 | THS4500IDRB vs THS4502IDGN |
| THS4502CD | Texas Instruments | $7.2845 | Operational Amplifier, 1 Func, 4000uV Offset-Max, 30MHz Band Width, BICMOS, PDSO8 | THS4500IDRB vs THS4502CD |
| THS4503IDGNRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8 | THS4500IDRB vs THS4503IDGNRG4 |
| THS4501CDGKRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 0E-8uV Offset-Max, BICMOS, PDSO8 | THS4500IDRB vs THS4501CDGKRG4 |
| THS4501CDRB | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 0uV Offset-Max, BICMOS, PDSO8 | THS4500IDRB vs THS4501CDRB |
| THS4503IDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8 | THS4500IDRB vs THS4503IDRG4 |
| THS4500IDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 1000uV Offset-Max, BICMOS, PDSO8 | THS4500IDRB vs THS4500IDRG4 |
| THS4501CDGK | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, BIPolar, PDSO8 | THS4500IDRB vs THS4501CDGK |
Part Details for THS4500IDRB by Texas Instruments
Results Overview of THS4500IDRB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THS4500IDRB Information
THS4500IDRB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for THS4500IDRB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 1000uV Offset-Max, PDSO8 | 3473 |
|
RFQ |
US Tariff Estimator: THS4500IDRB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
THS4500IDRB Part Data Attributes
|
|
THS4500IDRB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4500IDRB
Texas Instruments
Operational Amplifier, 1 Func, 1000uV Offset-Max, BICMOS, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, So-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 5.2 µA | |
| Bias Current-Max (IIB) @25C | 4.6 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1000 µV | |
| JESD-30 Code | S-PDSO-N8 | |
| Length | 3 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -8.25 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSON | |
| Package Equivalence Code | SOLCC8,.12,25 | |
| Package Shape | Square | |
| Package Style | Small Outline, Very Thin Profile | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Slew Rate-Nom | 2800 V/Us | |
| Supply Current-Max | 34 Ma | |
| Supply Voltage Limit-Max | 8.25 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 300000 | |
| Voltage Gain-Min | 316.22 | |
| Wideband | Yes | |
| Width | 3 Mm |
Alternate Parts for THS4500IDRB
This table gives cross-reference parts and alternative options found for THS4500IDRB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4500IDRB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.