Part Details for THS4501CDT by Texas Instruments
Results Overview of THS4501CDT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THS4501CDT Information
THS4501CDT by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: THS4501CDT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for THS4501CDT
THS4501CDT Part Data Attributes
|
|
THS4501CDT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4501CDT
Texas Instruments
Operational Amplifier, 1 Func, BIPolar, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | MSOP | |
| Package Description | Msop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 5 µA | |
| Bias Current-Max (IIB) @25C | 100 µA | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| JESD-30 Code | S-PDSO-G8 | |
| Length | 3 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -8.25 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.07 Mm | |
| Slew Rate-Nom | 2800 V/Us | |
| Supply Current-Max | 32 Ma | |
| Supply Voltage Limit-Max | 8.25 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 300000 | |
| Voltage Gain-Min | 1 | |
| Wideband | Yes | |
| Width | 3 Mm |
Alternate Parts for THS4501CDT
This table gives cross-reference parts and alternative options found for THS4501CDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4501CDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| THS4501IDR | Texas Instruments | $6.4627 | Operational Amplifier, 1 Func, 7000uV Offset-Max, 30MHz Band Width, BICMOS, PDSO8 | THS4501CDT vs THS4501IDR |
| THS4500ID | Texas Instruments | $6.7891 | Operational Amplifier, 1 Func, 7000uV Offset-Max, 30MHz Band Width, BICMOS, PDSO8 | THS4501CDT vs THS4500ID |
| THS4502IDGK | Texas Instruments | $7.5569 | Operational Amplifier, 1 Func, 4000uV Offset-Max, 30MHz Band Width, BICMOS, PDSO8 | THS4501CDT vs THS4502IDGK |
| THS4500CD | Texas Instruments | $9.0160 | Operational Amplifier, 1 Func, 7000uV Offset-Max, 30MHz Band Width, BICMOS, PDSO8 | THS4501CDT vs THS4500CD |
| THS4501CDGKRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 0E-8uV Offset-Max, BICMOS, PDSO8 | THS4501CDT vs THS4501CDGKRG4 |
| THS4503IDG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4000uV Offset-Max, BICMOS, PDSO8 | THS4501CDT vs THS4503IDG4 |
| THS4503IDGKT | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4000uV Offset-Max, BICMOS, PDSO8 | THS4501CDT vs THS4503IDGKT |
| THS4500IDGKR | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDSO8 | THS4501CDT vs THS4500IDGKR |
| THS4502CDGKG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BICMOS, PDSO8 | THS4501CDT vs THS4502CDGKG4 |
| THS4502IDT | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4000uV Offset-Max, BICMOS, PDSO8 | THS4501CDT vs THS4502IDT |