Part Details for THS4504D by Texas Instruments
Results Overview of THS4504D by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THS4504D Information
THS4504D by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for THS4504D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-15618-5-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 1 Container: Tube |
99 Tube |
|
$6.1632 / $9.1700 | Buy Now |
|
DISTI #
595-THS4504D
|
Mouser Electronics | Differential Amplifiers Wideband Lo-Noise Lo -Distortion A 595-T A 595-THS4504DR RoHS: Compliant | 0 |
|
$5.8900 / $9.1700 | Order Now |
|
DISTI #
595-THS4504D
|
Mouser Electronics | Differential Amplifiers Wideband Lo-Noise Lo -Distortion A 595-T A 595-THS4504DR RoHS: Compliant | 0 |
|
$5.8900 / $9.1700 | Order Now |
|
DISTI #
86028974
|
Verical | SP Amp DIFF AMP Single ±7.5V/15V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 57 Package Multiple: 1 Date Code: 1001 | Americas - 2946 |
|
$5.2750 / $6.6000 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 1 Func, 7000uV Offset-Max, 20MHz Band Width, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 2946 |
|
$4.2200 / $5.2800 | Buy Now |
|
DISTI #
THS4504D
|
TME | IC: differential amplifier, 20÷260MHz, Ch: 1, SO8, -9÷1mV, tube Min Qty: 1 | 0 |
|
$4.8500 / $8.1600 | RFQ |
US Tariff Estimator: THS4504D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for THS4504D
THS4504D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
THS4504D Part Data Attributes
|
|
THS4504D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4504D
Texas Instruments
Operational Amplifier, 1 Func, 7000uV Offset-Max, 20MHz Band Width, BICMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 5.2 µA | |
| Bandwidth (3dB)-Nom | 20 Mhz | |
| Bias Current-Max (IIB) @25C | 4.6 µA | |
| Common-mode Reject Ratio-Min | 74 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 1 µA | |
| Input Offset Voltage-Max | 7000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -8.25 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 1800 V/Us | |
| Supply Current-Max | 20 Ma | |
| Supply Voltage Limit-Max | 8.25 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 210000 | |
| Voltage Gain-Min | 398 | |
| Wideband | Yes | |
| Width | 3.9 Mm |
Alternate Parts for THS4504D
This table gives cross-reference parts and alternative options found for THS4504D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4504D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| THS4504DRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 1000uV Offset-Max, BICMOS, PDSO8 | THS4504D vs THS4504DRG4 |
THS4504D Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the THS4504D evaluation module documentation, which includes guidelines for component placement, routing, and grounding to minimize noise and ensure optimal performance.
-
To optimize the THS4504D for low noise and distortion, use a low-noise power supply, decouple the power pins with high-quality capacitors, and ensure proper grounding and shielding of the device. Additionally, use a low-impedance output load and minimize the length of the output traces.
-
The THS4504D is specified to operate from -40°C to 125°C, but it's recommended to derate the device's performance at temperatures above 85°C to ensure reliability and prevent thermal shutdown.
-
Yes, the THS4504D can be used in a single-supply configuration, but it's recommended to use a voltage divider or a voltage regulator to generate a virtual ground reference to ensure optimal performance and prevent output stage saturation.
-
To troubleshoot common issues with the THS4504D, check the power supply voltage and decoupling, ensure proper grounding and shielding, and verify the input and output signal integrity. Use an oscilloscope to observe the device's behavior and identify any signs of oscillation or instability.