-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra low power 0.25mA, RRO, fully differential amplifier 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5311
|
Newark | Diff Amp, Rro, 36Mhz, 5.5V, 8Msop, No. Of Amplifiers:1Amplifiers, Input Offset Voltage:200Μv, Gain Db Max:114Db, Bandwidth:36Mhz, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Amplifier Case Style:Msop, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS THS4531IDGK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.3100 / $4.3500 | Buy Now |
DISTI #
296-30313-5-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
4542 In Stock |
|
$1.7272 / $3.5800 | Buy Now |
DISTI #
595-THS4531IDGK
|
Mouser Electronics | Differential Amplifiers Ultra Low Pwr 0.25mA RRO,fully diff amp RoHS: Compliant | 452 |
|
$1.7800 / $3.5700 | Buy Now |
DISTI #
THS4531IDGK
|
TME | IC: operational amplifier, Ch: 1, VSSOP8, tube Min Qty: 1 | 0 |
|
$2.2400 / $3.6100 | RFQ |
|
Ameya Holding Limited | VSSOP 8/A°/Ultra low power 0.25mA, RRO, fully differential amplifier | 188267 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP DIFF 1 CIRCUIT 8VSSOP / Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-VSSOP | 5700 |
|
$10.3630 / $15.5440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS4531IDGK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4531IDGK
Texas Instruments
Ultra low power 0.25mA, RRO, fully differential amplifier 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.21 µA | |
Bandwidth (3dB)-Nom | 2.7 MHz | |
Bias Current-Max (IIB) @25C | 0.21 µA | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 116 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.05 µA | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 220 V/us | |
Supply Current-Max | 0.25 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 30000 | |
Voltage Gain-Max | 5.623 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for THS4531IDGK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4531IDGK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS4531IDGKR | Ultra low power 0.25mA, RRO, fully differential amplifier 8-VSSOP -40 to 125 | Texas Instruments | THS4531IDGK vs THS4531IDGKR |