Part Details for THS4531IDR by Texas Instruments
Results Overview of THS4531IDR by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THS4531IDR Information
THS4531IDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for THS4531IDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-30379-1-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
4941 In Stock |
|
$1.7500 / $3.3400 | Buy Now |
|
DISTI #
595-THS4531IDR
|
Mouser Electronics | Differential Amplifiers Ultra Low Pwr 0.25mA RRO fully diff amp A 595-THS4531ID RoHS: Compliant | 2136 |
|
$1.7300 / $3.2500 | Buy Now |
|
DISTI #
86042765
|
Verical | Op Amp Single Ultra Low Power Amplifier R-R O/P 5.5V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 188 Package Multiple: 1 Date Code: 1201 | Americas - 1808 |
|
$1.6750 / $2.0000 | Buy Now |
|
DISTI #
65668590
|
Verical | Op Amp Single Ultra Low Power Amplifier R-R O/P 5.5V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2246 | Americas - 1545 |
|
$1.6231 / $1.6999 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 1 Func, 1000uV Offset-Max, 2.7MHz Band Width, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 1808 |
|
$1.3400 / $1.6800 | Buy Now |
|
DISTI #
THS4531IDR
|
TME | IC: operational amplifier, 36MHz, Ch: 1, ±1.25÷2.75VDC,2.5÷5.5VDC Min Qty: 1 | 0 |
|
$1.9100 / $2.6700 | RFQ |
|
|
Ameya Holding Limited | IC OPAMP DIFF 27MHZ RRO 8SOIC | 5058 |
|
RFQ | |
|
|
Chip Stock | Ultra low power 0.25mA, RRO, fully differential amplifier 8-SOIC -40 to 125 | 11499 |
|
RFQ | |
|
|
LCSC | 1 200uV 200V/us 90dB 220nA 230uA 27MHz Rail-to-rail output SOIC-8 Instrumentation Op Amps Buffer Amps RoHS | 2535 |
|
$1.4334 / $2.5052 | Buy Now |
|
|
Win Source Electronics | IC OPAMP DIFF 27MHZ RRO 8SOIC | 10000 |
|
$2.8849 / $4.3273 | Buy Now |
US Tariff Estimator: THS4531IDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for THS4531IDR
THS4531IDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
THS4531IDR Part Data Attributes
|
|
THS4531IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4531IDR
Texas Instruments
Operational Amplifier, 1 Func, 1000uV Offset-Max, 2.7MHz Band Width, BICMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.21 µA | |
| Bandwidth (3dB)-Nom | 2.7 Mhz | |
| Bias Current-Max (IIB) @25C | 0.21 µA | |
| Common-mode Reject Ratio-Min | 90 Db | |
| Common-mode Reject Ratio-Nom | 116 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.05 µA | |
| Input Offset Voltage-Max | 1000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 2 | |
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 220 V/Us | |
| Supply Current-Max | 0.25 Ma | |
| Supply Voltage Limit-Max | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 30000 | |
| Voltage Gain-Max | 5.623 | |
| Voltage Gain-Min | 100000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for THS4531IDR
This table gives cross-reference parts and alternative options found for THS4531IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4531IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| THS4531ID | Texas Instruments | $1.6016 | Operational Amplifier, 1 Func, 1000uV Offset-Max, 2.7MHz Band Width, BICMOS, PDSO8 | THS4531IDR vs THS4531ID |
| THS4531AIDR | Texas Instruments | $1.7817 | Operational Amplifier, 1 Func, 400uV Offset-Max, 2.7MHz Band Width, BICMOS, PDSO8 | THS4531IDR vs THS4531AIDR |
THS4531IDR Frequently Asked Questions (FAQ)
-
A good PCB layout for the THS4531IDR involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
The gain resistor values depend on the desired gain and bandwidth of the amplifier. A good starting point is to use the recommended values in the datasheet, and then adjust them based on the specific application requirements. It's also important to consider the resistor tolerance and temperature coefficient.
-
The maximum power dissipation of the THS4531IDR is dependent on the ambient temperature and the thermal resistance of the package. According to the datasheet, the maximum power dissipation is 1.4W at 25°C ambient temperature. However, this value can be derated at higher temperatures.
-
Yes, the THS4531IDR can be used as a single-ended amplifier by tying the negative input to ground and using the positive input as the signal input. However, this will affect the noise performance and common-mode rejection ratio of the amplifier.
-
The THS4531IDR has a built-in low-pass filter, but additional filtering may be required depending on the application. A simple RC filter or a more complex active filter can be used to filter out high-frequency noise. The filter design will depend on the specific noise frequency and amplitude.