| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| THS4552IRTWR | Texas Instruments | $3.1441 | Operational Amplifier, 2 Func, 265uV Offset-Max, 14MHz Band Width, BICMOS, PQCC24 | THS4552IPWR vs THS4552IRTWR |
| THS4552IPWT | Texas Instruments | $3.1669 | Operational Amplifier, 2 Func, 265uV Offset-Max, 14MHz Band Width, BICMOS, PDSO16 | THS4552IPWR vs THS4552IPWT |
| THS4552IRTWT | Texas Instruments | $3.6200 | Operational Amplifier, 2 Func, 265uV Offset-Max, 14MHz Band Width, BICMOS, PQCC24 | THS4552IPWR vs THS4552IRTWT |
Part Details for THS4552IPWR by Texas Instruments
Results Overview of THS4552IPWR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THS4552IPWR Information
THS4552IPWR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for THS4552IPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-51648-2-ND
|
DigiKey | IC OPAMP DIFF 2 CIRCUIT 16TSSOP Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$5.1590 | Buy Now |
|
DISTI #
595-THS4552IPWR
|
Mouser Electronics | Differential Amplifiers Dual Channel Low-No ise Precision 150- A A 595-THS4552IPWT RoHS: Compliant | 0 |
|
$4.5100 / $8.1100 | Order Now |
|
DISTI #
THS4552IPWR
|
TME | IC: differential amplifier, 150MHz, Ch: 2, 2.7÷5.4VDC, TSSOP16 Min Qty: 1 | 0 |
|
$4.1000 / $6.5500 | RFQ |
|
|
Chip Stock | Dual Channel, Low-Noise, Precision, 150-MHz, Fully Differential Amplifier 16-TSSOP -40 to 125 | 2640 |
|
RFQ | |
|
|
Vyrian | Operational Amplifier, 2 Func, 265uV Offset-Max, 14MHz Band Width, PDSO16 | 8771 |
|
RFQ |
US Tariff Estimator: THS4552IPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
THS4552IPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
THS4552IPWR Part Data Attributes
|
|
THS4552IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4552IPWR
Texas Instruments
Operational Amplifier, 2 Func, 265uV Offset-Max, 14MHz Band Width, BICMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 2016-12-17 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 2 µA | |
| Bandwidth (3dB)-Nom | 14 Mhz | |
| Bias Current-Max (IIB) @25C | 1.5 µA | |
| Common-mode Reject Ratio-Min | 93 Db | |
| Common-mode Reject Ratio-Nom | 110 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.05 µA | |
| Input Offset Voltage-Max | 265 µV | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | Yes | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Nom | 220 V/Us | |
| Supply Current-Max | 2.88 Ma | |
| Supply Voltage Limit-Max | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 135000 | |
| Voltage Gain-Min | 100000 | |
| Wideband | Yes | |
| Width | 4.4 Mm |
Alternate Parts for THS4552IPWR
This table gives cross-reference parts and alternative options found for THS4552IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4552IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
THS4552IPWR Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the THS4552IPWR evaluation module documentation, which includes guidelines for component placement, routing, and grounding to minimize noise and ensure optimal performance.
-
The selection of input and output termination resistors depends on the specific application and signal requirements. TI provides guidelines for selecting termination resistors in the THS4552IPWR datasheet and application notes, including considerations for signal amplitude, frequency, and impedance matching.
-
The THS4552IPWR is specified to operate from -40°C to 125°C, but it's essential to consider the derating of the device's performance and reliability at higher temperatures. Consult the datasheet and TI's reliability documentation for more information.
-
Yes, the THS4552IPWR can be used in a non-inverting configuration, but it requires a different set of external components and gain-setting resistors. TI provides application notes and design examples for non-inverting configurations.
-
To minimize EMI and EMC issues, follow proper PCB layout and design practices, such as using a solid ground plane, minimizing signal loop areas, and using shielding and filtering components as needed. TI provides guidelines and resources for EMI and EMC design considerations.