| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| THS6053IPWPR | Texas Instruments | $4.1979 | Line Driver, 2 Func, 2 Driver, BIPolar, PDSO14 | THS6053IPWPRG4 vs THS6053IPWPR |
| THS6053IPWP | Texas Instruments | $5.0156 | Line Driver, 2 Func, 2 Driver, BIPolar, PDSO14 | THS6053IPWPRG4 vs THS6053IPWP |
| THS6053CPWPRG4 | Texas Instruments | Check for Price | Line Driver, 2 Func, 2 Driver, BIPolar, PDSO14 | THS6053IPWPRG4 vs THS6053CPWPRG4 |
| THS6053CPWPR | Texas Instruments | Check for Price | Line Driver, 2 Func, 2 Driver, BIPolar, PDSO14 | THS6053IPWPRG4 vs THS6053CPWPR |
| THS6053IPWP | Rochester Electronics LLC | Check for Price | DUAL LINE DRIVER, PDSO14, GREEN, PLASTIC, HTSSOP-14 | THS6053IPWPRG4 vs THS6053IPWP |
| THS6053CPWP | Rochester Electronics LLC | Check for Price | DUAL LINE DRIVER, PDSO14, GREEN, PLASTIC, HTSSOP-14 | THS6053IPWPRG4 vs THS6053CPWP |
| THS6053CPWPG4 | Texas Instruments | Check for Price | Line Driver, 2 Func, 2 Driver, BIPolar, PDSO14 | THS6053IPWPRG4 vs THS6053CPWPG4 |
Part Details for THS6053IPWPRG4 by Texas Instruments
Results Overview of THS6053IPWPRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THS6053IPWPRG4 Information
THS6053IPWPRG4 by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for THS6053IPWPRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Line Driver, 2 Func, 2 Driver, BIPolar, PDSO14 | 5484 |
|
RFQ |
US Tariff Estimator: THS6053IPWPRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
THS6053IPWPRG4 Part Data Attributes
|
|
THS6053IPWPRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS6053IPWPRG4
Texas Instruments
Line Driver, 2 Func, 2 Driver, BIPolar, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Green, Plastic, Htssop-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Also Operates At 9v To 33v Single Supply | |
| Differential Output | No | |
| Driver Number of Bits | 2 | |
| Input Characteristics | Differential | |
| Interface IC Type | Line Driver | |
| Interface Standard | General Purpose | |
| JESD-30 Code | R-PDSO-G14 | |
| Length | 5 Mm | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max | 16.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 12 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 4.4 Mm |
Alternate Parts for THS6053IPWPRG4
This table gives cross-reference parts and alternative options found for THS6053IPWPRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS6053IPWPRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.