| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| THS6072ID | Rochester Electronics LLC | Check for Price | DUAL LINE RECEIVER, PDSO8, GREEN, PLASTIC, MS012AA, SOIC-8 | THS6072ID vs THS6072ID |
Part Details for THS6072ID by Texas Instruments
Results Overview of THS6072ID by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THS6072ID Information
THS6072ID by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for THS6072ID
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-10075-5-ND
|
DigiKey | IC TRANSCEIVER 0/2 8SOIC Min Qty: 225 Container: Tube |
0 Tube |
|
$6.5584 | Buy Now |
|
DISTI #
595-THS6072ID
|
Mouser Electronics | High Speed Operational Amplifiers High Speed RoHS: Compliant | 0 |
|
$11.0000 / $11.6200 | Order Now |
|
DISTI #
86040054
|
Verical | ADSL Receiver Dual 400MHz 8-Pin SOIC Tube RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 6375 |
|
$10.0875 / $12.6125 | Buy Now |
|
DISTI #
86050400
|
Verical | ADSL Receiver Dual 400MHz 8-Pin SOIC Tube RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 1301 | Americas - 5925 |
|
$10.0875 / $12.6125 | Buy Now |
|
DISTI #
86043362
|
Verical | ADSL Receiver Dual 400MHz 8-Pin SOIC Tube RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0401 | Americas - 5775 |
|
$10.0875 / $12.6125 | Buy Now |
|
DISTI #
86024249
|
Verical | ADSL Receiver Dual 400MHz 8-Pin SOIC Tube RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 9901 | Americas - 4147 |
|
$10.0875 / $12.6125 | Buy Now |
|
DISTI #
86029436
|
Verical | ADSL Receiver Dual 400MHz 8-Pin SOIC Tube RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0001 | Americas - 2250 |
|
$10.0875 / $12.6125 | Buy Now |
|
|
Rochester Electronics | Special Purpose Amplifier Driver 2 CH 24-QFN T/R RoHS: Compliant Status: Active Min Qty: 1 | 24472 |
|
$8.0700 / $10.0900 | Buy Now |
|
|
Vyrian | Line Receiver, 2 Func, 2 Rcvr, BIPolar, PDSO8 | 3292 |
|
RFQ |
US Tariff Estimator: THS6072ID by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
THS6072ID CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
THS6072ID Part Data Attributes
|
|
THS6072ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS6072ID
Texas Instruments
Line Receiver, 2 Func, 2 Rcvr, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Additional Feature | Also Operates At 9v To 33v Single Supply | |
| Input Characteristics | Differential | |
| Interface IC Type | Line Receiver | |
| Interface Standard | General Purpose | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 2 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Peak Current Limit-Nom | 0.085 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receiver Number of Bits | 2 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 5 Ma | |
| Supply Voltage-Max | 16.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 15 V | |
| Supply Voltage1-Max | 16 V | |
| Supply Voltage1-Min | 4.5 V | |
| Supply Voltage1-Nom | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for THS6072ID
This table gives cross-reference parts and alternative options found for THS6072ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS6072ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.