Part Details for THS6132RGWR by Texas Instruments
Results Overview of THS6132RGWR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THS6132RGWR Information
THS6132RGWR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for THS6132RGWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-THS6132RGWR-ND
|
DigiKey | IC TRANSCEIVER 2/0 20VQFN Min Qty: 80 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
9000 In Stock |
|
$3.7400 | Buy Now |
|
DISTI #
THS6132RGWR-ND
|
DigiKey | IC TRANSCEIVER 2/0 20VQFN Min Qty: 80 Lead time: 6 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$3.2370 | Buy Now |
|
DISTI #
86040072
|
Verical | ADSL Driver Dual 50MHz 20-Pin VQFN EP T/R RoHS: Compliant Min Qty: 106 Package Multiple: 1 Date Code: 0401 | Americas - 3000 |
|
$2.9875 / $3.5500 | Buy Now |
|
DISTI #
86024266
|
Verical | ADSL Driver Dual 50MHz 20-Pin VQFN EP T/R RoHS: Compliant Min Qty: 106 Package Multiple: 1 Date Code: 1201 | Americas - 3000 |
|
$2.9875 / $3.5500 | Buy Now |
|
DISTI #
86042549
|
Verical | ADSL Driver Dual 50MHz 20-Pin VQFN EP T/R RoHS: Compliant Min Qty: 106 Package Multiple: 1 Date Code: 1101 | Americas - 3000 |
|
$2.9875 / $3.5500 | Buy Now |
|
|
Rochester Electronics | Line Driver, 2 Func, 2 Driver, PQCC20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 9000 |
|
$2.3900 / $2.9900 | Buy Now |
US Tariff Estimator: THS6132RGWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for THS6132RGWR
THS6132RGWR Part Data Attributes
|
|
THS6132RGWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS6132RGWR
Texas Instruments
Line Driver, 2 Func, 2 Driver, BICMOS, PQCC20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFN | |
| Package Description | Qfn-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Differential Output | No | |
| Driver Number of Bits | 2 | |
| High Level Input Current-Max | 2e-7 A | |
| Input Characteristics | Standard | |
| Interface IC Type | Line Driver | |
| Interface Standard | General Purpose | |
| JESD-30 Code | S-PQCC-N20 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 19.8 V | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC20,.20SQ,25 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max | 16 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 16 V | |
| Supply Voltage1-Min | 3.3 V | |
| Supply Voltage1-Nom | 15 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5 Mm |
Alternate Parts for THS6132RGWR
This table gives cross-reference parts and alternative options found for THS6132RGWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS6132RGWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| THS6132RGWRG4 | Texas Instruments | Check for Price | Line Driver, 2 Func, 2 Driver, BICMOS, PQCC20 | THS6132RGWR vs THS6132RGWRG4 |