-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-Channel RGBHV Video Buffer with I<sup>2</sup>C Control, Monitor Pass-Thru, 2:1 MUX 48-HTQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-THS7347IPHP-ND
|
DigiKey | IC AMP BUFFER 48HTQFP Min Qty: 60 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
109040 In Stock |
|
$5.0000 | Buy Now |
DISTI #
296-21966-5-ND
|
DigiKey | IC AMP BUFFER 48HTQFP Min Qty: 60 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.9425 | Buy Now |
DISTI #
595-THS7347IPHP
|
Mouser Electronics | Video Amplifiers 3-Ch RGBHV Video Buffer RoHS: Compliant | 0 |
|
$5.8500 / $5.9400 | Order Now |
|
Rochester Electronics | THS7347 3-Channel RGBHV Video Buffer with I2C Control, Monitor Pass-Thru, 2:1 MUX RoHS: Compliant Status: Active Min Qty: 1 | 109040 |
|
$4.2900 / $5.0500 | Buy Now |
|
Ameya Holding Limited | IC RGBHV VIDEO BUFFR 3CH 48HTQFP | 8600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS7347IPHP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS7347IPHP
Texas Instruments
3-Channel RGBHV Video Buffer with I<sup>2</sup>C Control, Monitor Pass-Thru, 2:1 MUX 48-HTQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, HTQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 3.5 µA | |
Bandwidth (3dB)-Nom | 550 MHz | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Min | 0.045 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 1050 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for THS7347IPHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS7347IPHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS7347IPHPRG4 | BUFFER AMPLIFIER, PQFP48, GREEN, PLASTIC, HTQFP-48 | Texas Instruments | THS7347IPHP vs THS7347IPHPRG4 |
THS7347IPHPR | 3-Channel RGBHV Video Buffer with I2C Control, Monitor Pass-Thru, 2:1 MUX 48-HTQFP -40 to 85 | Texas Instruments | THS7347IPHP vs THS7347IPHPR |
THS7347IPHPG4 | 3-Channel RGBHV Video Buffer with I2C Control, Monitor Pass-Thru, 2:1 MUX 48-HTQFP -40 to 85 | Texas Instruments | THS7347IPHP vs THS7347IPHPG4 |