| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| THS7347IPHPR | Texas Instruments | $3.2548 | Buffer Amplifier, 3 Func, CMOS, PQFP48 | THS7347IPHPRG4 vs THS7347IPHPR |
| THS7347IPHPG4 | Texas Instruments | Check for Price | Buffer Amplifier, 3 Func, CMOS, PQFP48 | THS7347IPHPRG4 vs THS7347IPHPG4 |
Part Details for THS7347IPHPRG4 by Texas Instruments
Results Overview of THS7347IPHPRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THS7347IPHPRG4 Information
THS7347IPHPRG4 by Texas Instruments is a Buffer Amplifier.
Buffer Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for THS7347IPHPRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Buffer Amplifier, 1 Func, CMOS, PQFP48 | 3688 |
|
RFQ |
US Tariff Estimator: THS7347IPHPRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
THS7347IPHPRG4 Part Data Attributes
|
|
THS7347IPHPRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS7347IPHPRG4
Texas Instruments
Buffer Amplifier, 1 Func, CMOS, PQFP48
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Green, Plastic, Htqfp-48 | |
| Pin Count | 48 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Buffer | |
| Average Bias Current-Max (IIB) | 3.5 µA | |
| Bandwidth (3dB)-Nom | 550 Mhz | |
| JESD-30 Code | S-PQFP-G48 | |
| JESD-609 Code | e4 | |
| Length | 7 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Min | 0.045 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTFQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Thin Profile, Fine Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Nom | 1050 V/Us | |
| Supply Current-Max | 105 Ma | |
| Supply Voltage Limit-Max | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7 Mm |
Alternate Parts for THS7347IPHPRG4
This table gives cross-reference parts and alternative options found for THS7347IPHPRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS7347IPHPRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.