Part Details for THS7375IPWR by Texas Instruments
Results Overview of THS7375IPWR by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| THS7375IPWR | Texas Instruments | 4-Channel SDTV Video Amplifier with 6th-Order Filters and 15-dB Gain 14-TSSOP -40 to 85 |
Price & Stock for THS7375IPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-THS7375IPWR-ND
|
DigiKey | IC AMP BUFFER 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
21514 In Stock |
|
$1.3000 | Buy Now |
|
DISTI #
296-23724-1-ND
|
DigiKey | IC AMP BUFFER 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9425 / $1.5000 | Buy Now |
|
DISTI #
595-THS7375IPWR
|
Mouser Electronics | Video Amplifiers 4Ch SDTV Video Amp A 595-THS7375IPW A 59 A 595-THS7375IPW RoHS: Compliant | 938 |
|
$0.8840 / $1.7600 | Buy Now |
|
DISTI #
86042903
|
Verical | Video Amp Quad 5V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 289 Package Multiple: 1 | Americas - 17490 |
|
$0.9620 / $1.3000 | Buy Now |
|
DISTI #
86042982
|
Verical | Video Amp Quad 5V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 289 Package Multiple: 1 Date Code: 1501 | Americas - 2964 |
|
$1.0790 / $1.3000 | Buy Now |
|
DISTI #
86043475
|
Verical | Video Amp Quad 5V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 289 Package Multiple: 1 Date Code: 1001 | Americas - 1060 |
|
$1.0790 / $1.3000 | Buy Now |
|
|
Quest Components | 1048 |
|
$0.4823 / $1.8550 | Buy Now | |
|
|
Rochester Electronics | Video Amplifier, 4 Channel(s), 1 Func, BICMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 21514 |
|
$0.6448 / $1.0400 | Buy Now |
|
|
LCSC | 10.3mA 150V/us Four channels 9.5MHz TSSOP-14 Video Amps and Modules RoHS | 68 |
|
$0.9493 / $1.6799 | Buy Now |
US Tariff Estimator: THS7375IPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for THS7375IPWR
THS7375IPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
THS7375IPWR Part Data Attributes
|
|
THS7375IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS7375IPWR
Texas Instruments
Video Amplifier, 4 Channel(s), 1 Func, BICMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Bandwidth-Nom | 6000 Khz | |
| Consumer IC Type | Video Amplifier | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Channels | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 14.5 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.85 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for THS7375IPWR
This table gives cross-reference parts and alternative options found for THS7375IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS7375IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| THS7375IPWG4 | Texas Instruments | Check for Price | Video Amplifier, 4 Channel(s), 1 Func, BICMOS, PDSO14 | THS7375IPWR vs THS7375IPWG4 |
| THS7375IPW | Texas Instruments | Check for Price | Video Amplifier, 4 Channel(s), 1 Func, BICMOS, PDSO14 | THS7375IPWR vs THS7375IPW |
THS7375IPWR Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the THS7375IPWR evaluation module documentation, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
The THS7375IPWR is a flexible device that can be optimized for various video formats by adjusting the input and output termination, gain settings, and filter configurations. Consult the datasheet and application notes for specific guidance on optimizing the device for your target video format.
-
The maximum cable length supported by the THS7375IPWR depends on the specific video format, cable quality, and signal frequency. As a general guideline, the device can support cable lengths up to 30 meters for HDMI and 100 meters for SDI, but this may vary depending on the specific application. Consult the datasheet and application notes for more information.
-
Common issues with the THS7375IPWR can often be troubleshooted by checking the PCB layout, signal integrity, and power supply quality. Consult the datasheet and application notes for guidance on troubleshooting specific issues, and consider using tools such as oscilloscopes and signal analyzers to diagnose problems.
-
The THS7375IPWR is a high-speed video amplifier that can support various video standards, including 4K and 8K. However, the specific compatibility depends on the device configuration, input and output termination, and signal frequency. Consult the datasheet and application notes for more information on supporting specific video standards.