Part Details for THS7375IPWRG4 by Texas Instruments
Results Overview of THS7375IPWRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THS7375IPWRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Video Amplifier, 4 Channel(s), 1 Func, BICMOS, PDSO14 | 7128 |
|
RFQ |
US Tariff Estimator: THS7375IPWRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for THS7375IPWRG4
THS7375IPWRG4 Part Data Attributes
|
|
THS7375IPWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS7375IPWRG4
Texas Instruments
Video Amplifier, 4 Channel(s), 1 Func, BICMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Green, Plastic, Tssop-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Bandwidth-Nom | 6000 Khz | |
| Consumer IC Type | Video Amplifier | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Channels | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 14.5 Ma | |
| Supply Voltage-Max (Vsup) | 5 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for THS7375IPWRG4
This table gives cross-reference parts and alternative options found for THS7375IPWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS7375IPWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| THS7375IPWR | Texas Instruments | $0.6594 | Video Amplifier, 4 Channel(s), 1 Func, BICMOS, PDSO14 | THS7375IPWRG4 vs THS7375IPWR |
| THS7375IPWG4 | Texas Instruments | Check for Price | Video Amplifier, 4 Channel(s), 1 Func, BICMOS, PDSO14 | THS7375IPWRG4 vs THS7375IPWG4 |
| THS7375IPW | Texas Instruments | Check for Price | Video Amplifier, 4 Channel(s), 1 Func, BICMOS, PDSO14 | THS7375IPWRG4 vs THS7375IPW |