Part Details for THS7376IPW by Texas Instruments
Results Overview of THS7376IPW by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for THS7376IPW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-THS7376IPW-ND
|
DigiKey | IC AMP DVD BLU-RAY 14TSSOP Min Qty: 1 Container: Tube |
30 Tube |
|
$1.1540 / $1.5800 | Buy Now |
|
DISTI #
595-THS7376IPW
|
Mouser Electronics | Video Amplifiers 4-CH Video Amp A 595 -THS7376IPWR A 595- A 595-THS7376IPWR RoHS: Compliant | 0 |
|
$0.9040 / $0.9390 | Order Now |
|
DISTI #
88046051
|
Verical | Video Amp Quad 5.5V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 325 Package Multiple: 1 Date Code: 1501 | Americas - 450 |
|
$0.7171 / $1.1566 | Buy Now |
|
|
Rochester Electronics | Video Amplifier Rail-to-Rail 10MHz 14-SOP Tube RoHS: Compliant Status: Active Min Qty: 1 | 450 |
|
$0.5737 / $0.9253 | Buy Now |
|
DISTI #
88046051
|
Verical | Video Amp Quad 5.5V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 325 Package Multiple: 1 Date Code: 1501 | Americas - 450 |
|
$0.7171 / $1.1566 | Buy Now |
|
DISTI #
88046051
|
Verical | Video Amp Quad 5.5V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 325 Package Multiple: 1 Date Code: 1501 | Americas - 450 |
|
$0.7171 / $1.1566 | Buy Now |
|
|
Vyrian | Video Amplifier, 4 Channel(s) | 6767 |
|
RFQ |
US Tariff Estimator: THS7376IPW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
THS7376IPW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
THS7376IPW Part Data Attributes
|
|
THS7376IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS7376IPW
Texas Instruments
Video Amplifier, 4 Channel(s)
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Consumer IC Type | Video Amplifier | |
| Gain | 6 Db | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Channels | 4 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 39 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.85 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |