Part Details for THS8 by Adam Technologies Inc
Overview of THS8 by Adam Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for THS8
THS8 CAD Models
THS8 Part Data Attributes
|
THS8
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
THS8
Adam Technologies Inc
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for THS8
This table gives cross-reference parts and alternative options found for THS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
869608-G30 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | THS8 vs 869608-G30 |
A11-508-08-17-G | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Antelec | THS8 vs A11-508-08-17-G |
861508-10A | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | THS8 vs 861508-10A |
981508-G30 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | THS8 vs 981508-G30 |
39860-1308 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | THS8 vs 39860-1308 |
39860-1108 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | THS8 vs 39860-1108 |
0010511081 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | THS8 vs 0010511081 |
39860-0508 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | THS8 vs 39860-0508 |
39860-1508 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | THS8 vs 39860-1508 |
10-08-5981 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | THS8 vs 10-08-5981 |