Part Details for THSS-116U-RSC-18 by Omega Engineering
Results Overview of THSS-116U-RSC-18 by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THSS-116U-RSC-18 Information
THSS-116U-RSC-18 by Omega Engineering is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10075025-F01-16ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 16 Positions - 2mm (0.079inch) - Vertical | |
| 10072353-F01-16ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 32 Positions - 2mm (0.079inch) - Right Angle | |
| 98417-F61-16ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Through Hole - Double row - 16 Positions - 2mm (0.079in) - Right Angle. |
Price & Stock for THSS-116U-RSC-18
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
59AH0419
|
Newark | Utility Handle Probe W/Rsc, |Omega THSS-116U-RSC-18 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.6300 | Buy Now |
|
DISTI #
5880-THSS-116U-RSC-18-ND
|
DigiKey | THSS-116U-RSC-18 Min Qty: 1 Container: Bulk |
0 Bulk |
|
$116.0200 | Buy Now |
|
DISTI #
THSS-116U-RSC-18
|
Avnet Americas | UTILITY THERMOCOUPLE HANDLE PROBES - Bulk (Alt: THSS-116U-RSC-18) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$107.6300 | Buy Now |