Part Details for THSS-316G-RSC-24 by Omega Engineering
Results Overview of THSS-316G-RSC-24 by Omega Engineering
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THSS-316G-RSC-24 Information
THSS-316G-RSC-24 by Omega Engineering is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 91601-316GLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical , Surface Mount, Dual Entry ,Single row , 16 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for THSS-316G-RSC-24
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
59AH0486
|
Newark | Thermocouple, T Type, 609.6Mm, 370 Deg C, |Omega THSS-316G-RSC-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.6000 | Buy Now |
|
DISTI #
5880-THSS-316G-RSC-24-ND
|
DigiKey | UTILITY HANDLE THERMOCOUPLE PROB Min Qty: 1 Container: Bulk |
0 Bulk |
|
$137.5500 | Buy Now |
|
DISTI #
75016725
|
RS | THERMOCOUPLES, HAND HELD T/C PROBES Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$136.6600 / $151.8400 | RFQ |
|
DISTI #
THSS-316G-RSC-24
|
Avnet Americas | - Bulk (Alt: THSS-316G-RSC-24) COO: United Kingdom of Great Britain and Northern Irela RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$127.6000 | Buy Now |