Part Details for THVD1550DGK by Texas Instruments
Results Overview of THVD1550DGK by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THVD1550DGK Information
THVD1550DGK by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for THVD1550DGK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-47525-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
444 In Stock |
|
$1.4585 / $2.8300 | Buy Now |
|
DISTI #
595-THVD1550DGK
|
Mouser Electronics | RS-485 Interface IC 5-V RS-485 transceiv er with +/-18-kV IEC A 595-THVD1550DGKR RoHS: Compliant | 478 |
|
$1.4500 / $2.8300 | Buy Now |
|
DISTI #
THVD1550DGK-TEX-0
|
TME | IC: interface, transceiver, 50Mbps, MSOP8 Min Qty: 80 | 800 |
|
$2.0486 / $2.0500 | Buy Now |
|
|
Chip Stock | 5-VRS-485transceiverwith±18-kVIECESDprotection8-VSSOP-40to125 | 79149 |
|
RFQ | |
|
|
Win Source Electronics | IC TRANSCEIVER HALF 1/1 8VSSOP / 1/1 Transceiver Half RS485 8-VSSOP | 66649 |
|
$1.5234 / $2.2857 | Buy Now |
US Tariff Estimator: THVD1550DGK by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for THVD1550DGK
THVD1550DGK CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
THVD1550DGK Part Data Attributes
|
|
THVD1550DGK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THVD1550DGK
Texas Instruments
5-V RS-485 transceiver with ±18-kV IEC ESD protection 8-VSSOP -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 2017-09-23 | |
| Differential Output | Yes | |
| Driver Number of Bits | 1 | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-485-A; Tia-485-A | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Receive Delay-Max | 45 Ns | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 5.5 V | |
| Supply Voltage1-Min | 4.5 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 16 Ns | |
| Width | 3 Mm |
Alternate Parts for THVD1550DGK
This table gives cross-reference parts and alternative options found for THVD1550DGK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THVD1550DGK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| THVD1550DGKR | Texas Instruments | $1.2220 | 5-V RS-485 transceiver with ±18-kV IEC ESD protection 8-VSSOP -40 to 125 | THVD1550DGK vs THVD1550DGKR |
THVD1550DGK Frequently Asked Questions (FAQ)
-
A good PCB layout for THVD1550DGK involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. TI provides a recommended layout in the datasheet and application notes.
-
To ensure reliable operation in high-temperature environments, ensure proper heat sinking, use a thermal interface material, and follow the recommended operating conditions and thermal design guidelines provided in the datasheet.
-
To mitigate EMI and RFI, use proper shielding, keep the device away from noise sources, use a common-mode choke, and follow good PCB layout practices. TI provides EMI and RFI mitigation guidelines in the datasheet and application notes.
-
To troubleshoot common issues, check the input voltage, output load, and PCB layout. Verify that the device is operated within the recommended specifications, and consult the datasheet and application notes for troubleshooting guidelines.
-
The limited short-circuit protection of THVD1550DGK means that the device may not survive prolonged short-circuit conditions. Ensure that the system design includes overcurrent protection and fault detection mechanisms to prevent damage to the device and the system.