Part Details for THVD8000DDFR by Texas Instruments
Results Overview of THVD8000DDFR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THVD8000DDFR Information
THVD8000DDFR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| THVD8000DDFR | Texas Instruments | RS-485 transceiver with OOK modulation for power line communication 8-SOT-23-THIN -40 to 125 |
Price & Stock for THVD8000DDFR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-THVD8000DDFRCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 TSOT238 Min Qty: 1 Container: Cut Tape |
5100 Cut Tape |
|
$3.8326 / $6.1800 | Buy Now |
|
DISTI #
296-THVD8000DDFRDKR-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 TSOT238 Min Qty: 1 Container: Digi-Reel |
5100 Digi-Reel® |
|
$3.8326 / $6.1800 | Buy Now |
|
DISTI #
296-THVD8000DDFRTR-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 TSOT238 Min Qty: 3000 Container: Tape & Reel |
3000 Tape & Reel |
|
$3.4673 | Buy Now |
|
DISTI #
595-THVD8000DDFR
|
Mouser Electronics | RS-485 Interface IC RS-485 transceiver w ith OOK modulation RoHS: Compliant | 3507 |
|
$3.4800 / $5.9900 | Buy Now |
|
|
Win Source Electronics | RS-485 TRANSCEIVER WITH OOK MODU / 1/1 Transceiver Half RS485 TSOT-23-8 | 30000 |
|
$2.7538 / $3.5374 | Buy Now |
US Tariff Estimator: THVD8000DDFR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for THVD8000DDFR
THVD8000DDFR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
THVD8000DDFR Part Data Attributes
|
|
THVD8000DDFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THVD8000DDFR
Texas Instruments
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 2020-06-06 | |
| Differential Output | Yes | |
| Driver Number of Bits | 1 | |
| High Level Input Current-Max | 0.000005 A | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-485 | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 1.5 V | |
| Output Characteristics | Differential | |
| Output Low Current-Max | 0.004 A | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.1 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max | 6 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 5.5 V | |
| Supply Voltage1-Min | 3 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.6 Mm |
Alternate Parts for THVD8000DDFR
This table gives cross-reference parts and alternative options found for THVD8000DDFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THVD8000DDFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2879XMS8E#PBF | Analog Devices Inc | $50.3807 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | THVD8000DDFR vs LTC2879XMS8E#PBF |
| LTC2879XMS8E#TRPBF | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | THVD8000DDFR vs LTC2879XMS8E#TRPBF |
| XR33055HDTR-F | MaxLinear Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 | THVD8000DDFR vs XR33055HDTR-F |
| XR33055HD-F | MaxLinear Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 | THVD8000DDFR vs XR33055HD-F |
| TPT485E-SO1R | 3peak Incorporated | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 | THVD8000DDFR vs TPT485E-SO1R |
| MXL83112E-ADA-R | MaxLinear Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 | THVD8000DDFR vs MXL83112E-ADA-R |
| MXL83111E-ADA-R | MaxLinear Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 | THVD8000DDFR vs MXL83111E-ADA-R |
| PTHVD8000DDFR | Texas Instruments | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | THVD8000DDFR vs PTHVD8000DDFR |
| THVD4411RGER | Texas Instruments | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PQCC24 | THVD8000DDFR vs THVD4411RGER |
THVD8000DDFR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital grounds separate and connect them at a single point. Use a 10nF capacitor between VCC and GND for decoupling.
-
Use shielded twisted-pair cables, and ensure the shield is connected to the GND pin on the THVD8000DDFR. Keep the cable length as short as possible, and use repeaters or amplifiers if necessary. Also, ensure the signal is properly terminated at the receiver end.
-
The maximum cable length depends on the data rate and cable quality. As a general guideline, the THVD8000DDFR supports up to 100 meters at 100 Mbps, 50 meters at 1 Gbps, and 20 meters at 2.5 Gbps.
-
The THVD8000DDFR is a full-duplex device by default. To configure it for half-duplex operation, connect the TXEN pin to the RXEN pin, and ensure the TXEN pin is driven low when transmitting and high when receiving.
-
The power consumption of the THVD8000DDFR depends on the data rate and operating mode. Typically, it consumes around 150mA at 100 Mbps, 250mA at 1 Gbps, and 400mA at 2.5 Gbps.