Part Details for TIBPAL16L8-25CFNR by Texas Instruments
Results Overview of TIBPAL16L8-25CFNR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIBPAL16L8-25CFNR Information
TIBPAL16L8-25CFNR by Texas Instruments is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for TIBPAL16L8-25CFNR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 8397 |
|
RFQ |
US Tariff Estimator: TIBPAL16L8-25CFNR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TIBPAL16L8-25CFNR
TIBPAL16L8-25CFNR Part Data Attributes
|
|
TIBPAL16L8-25CFNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIBPAL16L8-25CFNR
Texas Instruments
OT PLD, 25ns, PQCC20, GREEN, PLASTIC, LCC-20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Qccj, | |
| Pin Count | 20 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Clock Frequency-Max | 30 Mhz | |
| JESD-30 Code | S-PQCC-J20 | |
| Length | 8.965 Mm | |
| Number of Dedicated Inputs | 10 | |
| Number of I/O Lines | 6 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 75 °C | |
| Operating Temperature-Min | ||
| Organization | 10 Dedicated Inputs, 6 I/O | |
| Output Function | Combinatorial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Programmable Logic Type | Ot Pld | |
| Propagation Delay | 25 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 | |
| Seated Height-Max | 4.57 Mm | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial Extended | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 8.965 Mm |
Alternate Parts for TIBPAL16L8-25CFNR
This table gives cross-reference parts and alternative options found for TIBPAL16L8-25CFNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL16L8-25CFNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PAL16L8ACNL | Monolithic Memories (RETIRED) | Check for Price | OT PLD, 25ns, PAL-Type, TTL, PQCC20, | TIBPAL16L8-25CFNR vs PAL16L8ACNL |