Part Details for TIBPAL16R8-15CFN by Texas Instruments
Results Overview of TIBPAL16R8-15CFN by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIBPAL16R8-15CFN Information
TIBPAL16R8-15CFN by Texas Instruments is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TIBPAL16R8-10MJB | Texas Instruments | High-Performance Impact-X PAL Circuits 20-CDIP -55 to 125 | |
| TIBPAL16R8-30MWB | Texas Instruments | Low-Power High-Performance Impact PAL Circuits 20-CFP -55 to 125 | |
| TIBPAL16R8-10MFKB | Texas Instruments | High-Performance Impact-X PAL Circuits 20-LCCC -55 to 125 |
Price & Stock for TIBPAL16R8-15CFN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 105 |
|
RFQ | ||
|
|
Quest Components | IC,SIMPLE-PLD,PAL-TYPE,TTL,PLCC,20PIN,PLASTIC | 103 |
|
$1.6200 / $3.2400 | Buy Now |
|
|
Quest Components | IC,SIMPLE-PLD,PAL-TYPE,TTL,PLCC,20PIN,PLASTIC | 24 |
|
$10.0000 / $15.0000 | Buy Now |
|
|
Rochester Electronics | OT PLD, 12ns, PAL-Type, TTL, PQCC20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 53 |
|
$0.9176 / $1.4800 | Buy Now |
|
|
Vyrian | Discontinued | 2537 |
|
RFQ |
US Tariff Estimator: TIBPAL16R8-15CFN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TIBPAL16R8-15CFN
TIBPAL16R8-15CFN CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TIBPAL16R8-15CFN Part Data Attributes
|
|
TIBPAL16R8-15CFN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIBPAL16R8-15CFN
Texas Instruments
High-Performance Impact<TM> PAL<R> Circuits 20-PLCC 0 to 75
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Qccj, Ldcc20,.4sq | |
| Pin Count | 20 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Power-Up Reset | |
| Architecture | Pal-Type | |
| Clock Frequency-Max | 50 Mhz | |
| JESD-30 Code | S-PQCC-J20 | |
| JESD-609 Code | e4 | |
| Length | 8.965 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Dedicated Inputs | 8 | |
| Number of I/O Lines | ||
| Number of Inputs | 8 | |
| Number of Outputs | 8 | |
| Number of Product Terms | 64 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 75 °C | |
| Operating Temperature-Min | ||
| Organization | 8 Dedicated Inputs, 0 I/O | |
| Output Function | Registered | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC20,.4SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | 245 | |
| Programmable Logic Type | Ot Pld | |
| Propagation Delay | 12 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial Extended | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 8.965 Mm |
Alternate Parts for TIBPAL16R8-15CFN
This table gives cross-reference parts and alternative options found for TIBPAL16R8-15CFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL16R8-15CFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AMPAL20L8ADC | Rochester Electronics LLC | Check for Price | OT PLD, 25ns, TTL, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | TIBPAL16R8-15CFN vs AMPAL20L8ADC |
| EPM5032SI-20 | Altera Corporation | Check for Price | OT PLD, 20ns, PAL-Type, CMOS, PDSO28, PLASTIC, SOIC-28 | TIBPAL16R8-15CFN vs EPM5032SI-20 |
| PAL22V10C-6JC | Cypress Semiconductor | Check for Price | OT PLD, 6ns, PAL-Type, BICMOS, PQCC28, PLASTIC, LCC-28 | TIBPAL16R8-15CFN vs PAL22V10C-6JC |
| PALC22V10-20HC | Cypress Semiconductor | Check for Price | UV PLD, 20ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | TIBPAL16R8-15CFN vs PALC22V10-20HC |
| GAL16V8A-20LJIB | Lattice Semiconductor Corporation | Check for Price | EE PLD, 20ns, CMOS, PQCC20, PLASTIC, LCC-20 | TIBPAL16R8-15CFN vs GAL16V8A-20LJIB |
| AMPAL20R6BPC | Rochester Electronics LLC | Check for Price | OT PLD, 18ns, TTL, PDIP24, PLASTIC, DIP-24 | TIBPAL16R8-15CFN vs AMPAL20R6BPC |
| PAL12L6AJC | Texas Instruments | Check for Price | OT PLD, 25ns, CDIP20, CERAMIC, DIP-20 | TIBPAL16R8-15CFN vs PAL12L6AJC |
| PAL14L4MJ883B | Monolithic Memories (RETIRED) | Check for Price | OT PLD, 45ns, PAL-Type, TTL, CDIP20, | TIBPAL16R8-15CFN vs PAL14L4MJ883B |
| TIBPAL16R4-12CJ | Rochester Electronics LLC | Check for Price | OT PLD, 12ns, TTL, CDIP20, DIP-20 | TIBPAL16R8-15CFN vs TIBPAL16R4-12CJ |
| TIBPAL20R4-15CNL | Rochester Electronics LLC | Check for Price | OT PLD, 18ns, TTL, PQCC28, LCC-28 | TIBPAL16R8-15CFN vs TIBPAL20R4-15CNL |