TIBPAL20R6-25CNL
Description: OT PLD, 25ns, TTL, PQCC28

Overview of TIBPAL20R6-25CNL by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for TIBPAL20R6-25CNL by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TIBPAL20R6-25CNL by Rochester Electronics LLC

TIBPAL20R6-25CNL
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
QCCJ,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
REGISTER PRELOAD; POWER-UP RESET
Clock Frequency-Max
25 MHz
JESD-30 Code
S-PQCC-J28
JESD-609 Code
e0
Number of Dedicated Inputs
12
Number of I/O Lines
2
Number of Terminals
28
Operating Temperature-Max
75 °C
Operating Temperature-Min
Organization
12 DEDICATED INPUTS, 2 I/O
Output Function
MIXED
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Programmable Logic Type
OT PLD
Propagation Delay
25 ns
Qualification Status
Not Qualified
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Position
QUAD
Want to compare parts?
  1. TIBPAL20R6-25CNL
    Rochester Electronics LLC
    OT PLD, 25ns, TTL, PQCC28
    VS

Alternate Parts for TIBPAL20R6-25CNL

This table gives cross-reference parts and alternative options found for TIBPAL20R6-25CNL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL20R6-25CNL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TIBPAL20R6-25CNL OT PLD, 25ns, PQCC28 Texas Instruments TIBPAL20R6-25CNL vs TIBPAL20R6-25CNL
Part Number Description Manufacturer Compare
AMPAL20R6AJC OT PLD, 25ns, PAL-Type, TTL, PQCC28, PLASTIC, LCC-28 AMD TIBPAL20R6-25CNL vs AMPAL20R6AJC
PAL20R6AXVC IC OT PLD, 25 ns, PQCC28, PLASTIC, LCC-28, Programmable Logic Device National Semiconductor Corporation TIBPAL20R6-25CNL vs PAL20R6AXVC
PAL20R6BXVC IC OT PLD, 15 ns, PQCC28, PLASTIC, LCC-28, Programmable Logic Device National Semiconductor Corporation TIBPAL20R6-25CNL vs PAL20R6BXVC
TIBPAL20R6-25CFN OT PLD, 25ns, TTL, PQCC28, PLASTIC, CC-28 Rochester Electronics LLC TIBPAL20R6-25CNL vs TIBPAL20R6-25CFN
PAL20R6ACFN OT PLD, 25ns, PQCC28 Texas Instruments TIBPAL20R6-25CNL vs PAL20R6ACFN
TIBPAL20R6-10CFN High-Performance Impact-X PAL Circuits 28-PLCC 0 to 75 Texas Instruments TIBPAL20R6-25CNL vs TIBPAL20R6-10CFN
PLUS20R6-7A OT PLD, 7.5ns, TTL, PQCC28 YAGEO Corporation TIBPAL20R6-25CNL vs PLUS20R6-7A
TIBPAL20R6-5CFN OT PLD, 7ns, TTL, PQCC28, PLASTIC, LCC-28 Rochester Electronics LLC TIBPAL20R6-25CNL vs TIBPAL20R6-5CFN
PAL20R6AVC IC OT PLD, 25 ns, PQCC28, PLASTIC, LCC-28, Programmable Logic Device National Semiconductor Corporation TIBPAL20R6-25CNL vs PAL20R6AVC
PLUS20R6DA OT PLD, 10ns, TTL, PQCC28 YAGEO Corporation TIBPAL20R6-25CNL vs PLUS20R6DA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TIBPAL20R6-25CNL by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TIBPAL20R6-25CNL by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of TIBPAL20R6-25CNL would you like to use for your alert(s)?
  • Please alert me when TIBPAL20R6-25CNL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TIBPAL20R6-25CNL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TIBPAL20R6-25CNL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TIBPAL20R6-25CNL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TIBPAL20R6-25CNL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TIBPAL20R6-25CNL by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: