Datasheets
PAL20R6ACFN by:
Texas Instruments

OT PLD, 25ns, PAL-Type, TTL, PQCC28

Part Details for PAL20R6ACFN by Texas Instruments

Results Overview of PAL20R6ACFN by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

PAL20R6ACFN Information

PAL20R6ACFN by Texas Instruments is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.

Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.

Price & Stock for PAL20R6ACFN

Part # Distributor Description Stock Price Buy
Vyrian OT PLD, 25ns, PAL-Type, TTL, PQCC28 3991
RFQ

US Tariff Estimator: PAL20R6ACFN by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

PAL20R6ACFN
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

PAL20R6ACFN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PAL20R6ACFN Part Data Attributes

PAL20R6ACFN Texas Instruments
Buy Now Datasheet
Compare Parts:
PAL20R6ACFN Texas Instruments OT PLD, 25ns, PAL-Type, TTL, PQCC28
Part Life Cycle Code Obsolete
Package Description Lcc-28
HTS Code 8542.31.00.55
Additional Feature 1 External Clock; Register Preload
Architecture Pal-Type
Clock Frequency-Max 30 Mhz
JESD-30 Code S-PQCC-J28
Length 11.5062 Mm
Number of Dedicated Inputs 12
Number of I/O Lines 2
Number of Inputs 14
Number of Outputs 8
Number of Product Terms 64
Number of Terminals 28
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 12 Dedicated Inputs, 2 I/O
Output Function Mixed
Package Body Material Plastic/Epoxy
Package Code QCCJ
Package Equivalence Code LDCC28,.5SQ
Package Shape Square
Package Style Chip Carrier
Peak Reflow Temperature (Cel) Not Specified
Programmable Logic Type Ot Pld
Propagation Delay 25 Ns
Qualification Status Not Qualified
Seated Height-Max 4.57 Mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount Yes
Technology Ttl
Temperature Grade Commercial
Terminal Form J Bend
Terminal Pitch 1.27 Mm
Terminal Position Quad
Time@Peak Reflow Temperature-Max (s) Not Specified
Width 11.5062 Mm

Alternate Parts for PAL20R6ACFN

This table gives cross-reference parts and alternative options found for PAL20R6ACFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL20R6ACFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TIBPAL20R6-25CFN Rochester Electronics LLC Check for Price OT PLD, 25ns, TTL, PQCC28 PAL20R6ACFN vs TIBPAL20R6-25CFN
Part Number Manufacturer Composite Price Description Compare
PAL20R6BCNL AMD Check for Price OT PLD, 18ns, PAL-Type, TTL, PQCC28 PAL20R6ACFN vs PAL20R6BCNL
PAL20R6DVC National Semiconductor Corporation Check for Price OT PLD, 10ns, PAL-Type, TTL, PQCC28 PAL20R6ACFN vs PAL20R6DVC
TIBPAL20R6-15CFN Texas Instruments Check for Price OT PLD, 18ns, PAL-Type, TTL, PQCC28 PAL20R6ACFN vs TIBPAL20R6-15CFN
TIBPAL20R6-10CFN Texas Instruments Check for Price OT PLD, 10ns, PAL-Type, TTL, PQCC28 PAL20R6ACFN vs TIBPAL20R6-10CFN
PLUS20R6-7A YAGEO Corporation Check for Price OT PLD, 7.5ns, TTL, PQCC28 PAL20R6ACFN vs PLUS20R6-7A
PAL20R6A-2CFN Texas Instruments Check for Price OT PLD, 25ns, PAL-Type, TTL, PQCC28 PAL20R6ACFN vs PAL20R6A-2CFN
TIBPAL20R6-15CNL Texas Instruments Check for Price OT PLD, 18ns, PAL-Type, TTL, PQCC28 PAL20R6ACFN vs TIBPAL20R6-15CNL
PAL20R6-10/2JC AMD Check for Price OT PLD, 10ns, PAL-Type, TTL, PQCC28 PAL20R6ACFN vs PAL20R6-10/2JC
PAL20R6-7JC AMD Check for Price OT PLD, 10ns, PAL-Type, TTL, PQCC28 PAL20R6ACFN vs PAL20R6-7JC
PAL20R6DXVC National Semiconductor Corporation Check for Price OT PLD, 10ns, PAL-Type, TTL, PQCC28 PAL20R6ACFN vs PAL20R6DXVC
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PAL20R6ACFN by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PAL20R6ACFN by Texas Instruments

Select Manufacturer
Which Manufacturer of PAL20R6ACFN would you like to use for your alert(s)?
  • Please alert me when PAL20R6ACFN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PAL20R6ACFN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PAL20R6ACFN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PAL20R6ACFN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PAL20R6ACFN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PAL20R6ACFN by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: