Programmable Logic
TIBPAL20R8-20MWB
Description: High-Performance Impact<TM> PAL<R> Circuits 24-CFP -55 to 125

Overview of TIBPAL20R8-20MWB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TIBPAL20R8-20MJTB Texas Instruments High-Performance Impact PAL Circuits 24-CDIP -55 to 125
TIBPAL16L8-20MWB Texas Instruments High-Performance Impact PAL Circuits 20-CFP -55 to 125
TIBPAL16R6-20MWB Texas Instruments High-Performance Impact PAL Circuits 20-CFP -55 to 125

Price & Stock for TIBPAL20R8-20MWB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Quest Components Simple, Programmable Array Logic, 24 Pin, Ceramic, Flat Pack 656
  • 1 $57.9804
  • 109 $44.9348
  • 224 $43.4853
$43.4853 / $57.9804 Buy Now
Quest Components Simple, Programmable Array Logic, 24 Pin, Ceramic, Flat Pack 1
  • 1 $32.3830
$32.3830 Buy Now

CAD Models for TIBPAL20R8-20MWB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TIBPAL20R8-20MWB by Texas Instruments

TIBPAL20R8-20MWB
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DFP
Package Description
DFP, FL24,.4
Pin Count
24
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Architecture
PAL-TYPE
Clock Frequency-Max
28.5 MHz
JESD-30 Code
R-GDFP-F24
Length
14.355 mm
Number of Dedicated Inputs
12
Number of I/O Lines
Number of Inputs
12
Number of Outputs
8
Number of Product Terms
64
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
12 DEDICATED INPUTS, 0 I/O
Output Function
REGISTERED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL24,.4
Package Shape
RECTANGULAR
Package Style
FLATPACK
Programmable Logic Type
OT PLD
Propagation Delay
20 ns
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
2.29 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
9.085 mm
Want to compare parts?
  1. TIBPAL20R8-20MWB
    Texas Instruments
    High-Performance Impact<TM> PAL<R> Circuits 24-CFP -55 to 125
    VS

Alternate Parts for TIBPAL20R8-20MWB

This table gives cross-reference parts and alternative options found for TIBPAL20R8-20MWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL20R8-20MWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8767102KX OT PLD, 20ns, TTL, CDFP24, Monolithic Memories (RETIRED) TIBPAL20R8-20MWB vs 5962-8767102KX
5962-8767102KX OT PLD, 20ns, TTL, CDFP24 AMD TIBPAL20R8-20MWB vs 5962-8767102KX
5962-8767102KA OT PLD, 20ns, TTL, CDFP24, Monolithic Memories (RETIRED) TIBPAL20R8-20MWB vs 5962-8767102KA
8412902KA High-Performance Impact<TM> PAL<R> Circuits 24-CFP -55 to 125 Texas Instruments TIBPAL20R8-20MWB vs 8412902KA
8412902KX OT PLD, 20ns, CDFP24, CERAMIC, FP-24 Texas Instruments TIBPAL20R8-20MWB vs 8412902KX
8412902KA OT PLD, 25ns, TTL, CDFP24, CERAMIC, FP-24 AMD TIBPAL20R8-20MWB vs 8412902KA
8412902KA OT PLD, 25ns, TTL, CDFP24, CERAMIC, FP-24 Monolithic Memories (RETIRED) TIBPAL20R8-20MWB vs 8412902KA
8412902KX OT PLD, 25ns, TTL, CDFP24, CERAMIC, FP-24 AMD TIBPAL20R8-20MWB vs 8412902KX
8412902KX OT PLD, 25ns, TTL, CDFP24, CERAMIC, FP-24 Monolithic Memories (RETIRED) TIBPAL20R8-20MWB vs 8412902KX
Part Number Description Manufacturer Compare
PAL22V10CM-15KMB OT PLD, 15ns, PAL-Type, BICMOS, CDFP24, GLASS SEALED, CERPACK-24 Cypress Semiconductor TIBPAL20R8-20MWB vs PAL22V10CM-15KMB
AMPAL20R8AL/BKA OT PLD, 25ns, TTL, CQFP24, CERAMIC, FP-24 Rochester Electronics LLC TIBPAL20R8-20MWB vs AMPAL20R8AL/BKA
5962F9475403QXX OT PLD, Cobham PLC TIBPAL20R8-20MWB vs 5962F9475403QXX
AT22V10-20YI UV PLD, 20ns, PAL-Type, CMOS, CDFP24, WINDOWED, MO-19AA, CERPACK-24 Atmel Corporation TIBPAL20R8-20MWB vs AT22V10-20YI
AT22V10-15YC UV PLD, 15ns, PAL-Type, CMOS, CDFP24, WINDOWED, MO-19AA, CERPACK-24 Atmel Corporation TIBPAL20R8-20MWB vs AT22V10-15YC
5962F9475404QXA OT PLD, Cobham PLC TIBPAL20R8-20MWB vs 5962F9475404QXA
PALCE22V10-10KMB Flash PLD, 10ns, PAL-Type, CMOS, CDFP24, CERPACK-24 Cypress Semiconductor TIBPAL20R8-20MWB vs PALCE22V10-10KMB
5962R9475405VXA OT PLD, Cobham PLC TIBPAL20R8-20MWB vs 5962R9475405VXA
AT22V10-25YC UV PLD, 25ns, PAL-Type, CMOS, CDFP24, WINDOWED, MO-19AA, CERPACK-24 Atmel Corporation TIBPAL20R8-20MWB vs AT22V10-25YC
AMPAL20L8B/BKA OT PLD, 25ns, PAL-Type, TTL, CQFP24, CERAMIC, FP-24 AMD TIBPAL20R8-20MWB vs AMPAL20L8B/BKA

Related Parts for TIBPAL20R8-20MWB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TIBPAL20R8-20MWB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TIBPAL20R8-20MWB by Texas Instruments

Select Manufacturer
Which Manufacturer of TIBPAL20R8-20MWB would you like to use for your alert(s)?
  • Please alert me when TIBPAL20R8-20MWB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TIBPAL20R8-20MWB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TIBPAL20R8-20MWB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TIBPAL20R8-20MWB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TIBPAL20R8-20MWB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TIBPAL20R8-20MWB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: