Part Details for TIBPAL20R8-25CFN by Texas Instruments
Results Overview of TIBPAL20R8-25CFN by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIBPAL20R8-25CFN Information
TIBPAL20R8-25CFN by Texas Instruments is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TIBPAL20R8-20MJTB | Texas Instruments | High-Performance Impact PAL Circuits 24-CDIP -55 to 125 |
Price & Stock for TIBPAL20R8-25CFN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86142952
|
Verical | SPLD PALFamily 33MHz 5V 28-Pin PLCC Tube RoHS: Compliant Min Qty: 177 Package Multiple: 1 Date Code: 9801 | Americas - 1429 |
|
$1.7875 / $2.1250 | Buy Now |
|
DISTI #
86150870
|
Verical | SPLD PALFamily 33MHz 5V 28-Pin PLCC Tube RoHS: Compliant Min Qty: 177 Package Multiple: 1 Date Code: 0701 | Americas - 407 |
|
$1.7875 / $2.1250 | Buy Now |
|
DISTI #
86150481
|
Verical | SPLD PALFamily 33MHz 5V 28-Pin PLCC Tube RoHS: Compliant Min Qty: 177 Package Multiple: 1 Date Code: 0101 | Americas - 222 |
|
$1.7875 / $2.1250 | Buy Now |
|
|
Quest Components | IC,SIMPLE-PLD,PAL-TYPE,TTL,LDCC,28PIN,PLASTIC | 44 |
|
$3.3058 / $4.9587 | Buy Now |
|
|
Quest Components | IC,SIMPLE-PLD,PAL-TYPE,TTL,LDCC,28PIN,PLASTIC | 20 |
|
$1.8900 / $3.7800 | Buy Now |
|
|
Rochester Electronics | OT PLD, 15ns, PAL-Type, TTL, PQCC28 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2058 |
|
$1.4300 / $1.7900 | Buy Now |
US Tariff Estimator: TIBPAL20R8-25CFN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TIBPAL20R8-25CFN
TIBPAL20R8-25CFN Part Data Attributes
|
|
TIBPAL20R8-25CFN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIBPAL20R8-25CFN
Texas Instruments
Low-Power High-Performance Impact<TM> PAL<R> Circuits 28-PLCC 0 to 75
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFN | |
| Package Description | Qccj, Ldcc28,.5sq | |
| Pin Count | 28 | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Register Preload; Power-Up Reset | |
| Architecture | Pal-Type | |
| Clock Frequency-Max | 25 Mhz | |
| JESD-30 Code | S-PQCC-J28 | |
| JESD-609 Code | e3 | |
| Length | 11.5062 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Dedicated Inputs | 12 | |
| Number of I/O Lines | ||
| Number of Inputs | 12 | |
| Number of Outputs | 8 | |
| Number of Product Terms | 64 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 75 °C | |
| Operating Temperature-Min | ||
| Organization | 12 Dedicated Inputs, 0 I/O | |
| Output Function | Registered | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC28,.5SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | 220 | |
| Programmable Logic Type | Ot Pld | |
| Propagation Delay | 15 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial Extended | |
| Terminal Finish | Matte Tin | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Width | 11.5062 Mm |
Alternate Parts for TIBPAL20R8-25CFN
This table gives cross-reference parts and alternative options found for TIBPAL20R8-25CFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL20R8-25CFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PAL20R8ACNL | Monolithic Memories Inc (MMI) | Check for Price | OT PLD, PAL-Type, TTL, PQCC28, | TIBPAL20R8-25CFN vs PAL20R8ACNL |
| PAL20R8ACNL | AMD | Check for Price | OT PLD, PAL-Type, TTL, PQCC28, | TIBPAL20R8-25CFN vs PAL20R8ACNL |