Part Details for TIBPAL20X8-25MFKB by Texas Instruments
Results Overview of TIBPAL20X8-25MFKB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIBPAL20X8-25MFKB Information
TIBPAL20X8-25MFKB by Texas Instruments is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for TIBPAL20X8-25MFKB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 2396 |
|
RFQ |
US Tariff Estimator: TIBPAL20X8-25MFKB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TIBPAL20X8-25MFKB
TIBPAL20X8-25MFKB Part Data Attributes
|
|
TIBPAL20X8-25MFKB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIBPAL20X8-25MFKB
Texas Instruments
EE PLD, 25ns, PAL-Type, TTL, CQCC28
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Qccn, Lcc28,.45sq | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.31.00.55 | |
| Architecture | Pal-Type | |
| Clock Frequency-Max | 25 Mhz | |
| JESD-30 Code | S-XQCC-N28 | |
| Length | 11.43 Mm | |
| Number of Dedicated Inputs | 10 | |
| Number of I/O Lines | 2 | |
| Number of Inputs | 12 | |
| Number of Outputs | 10 | |
| Number of Product Terms | 40 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 10 Dedicated Inputs, 2 I/O | |
| Output Function | Mixed | |
| Package Body Material | Ceramic | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC28,.45SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Programmable Logic Type | Ee Pld | |
| Propagation Delay | 25 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M;38534h;883b | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 11.43 Mm |
Alternate Parts for TIBPAL20X8-25MFKB
This table gives cross-reference parts and alternative options found for TIBPAL20X8-25MFKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL20X8-25MFKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 84129063X | Monolithic Memories (RETIRED) | Check for Price | OT PLD, 35ns, TTL, CQCC28 | TIBPAL20X8-25MFKB vs 84129063X |
| 84129063A | Monolithic Memories (RETIRED) | Check for Price | OT PLD, 35ns, TTL, CQCC28 | TIBPAL20X8-25MFKB vs 84129063A |