Part Details for TID131 by Texas Instruments
Overview of TID131 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for TID131
TID131 CAD Models
TID131 Part Data Attributes:
|
TID131
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TID131
Texas Instruments
16 ELEMENT, SILICON, SIGNAL DIODE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | R-MDFP-F14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-MDFP-F14 | |
Number of Elements | 16 | |
Number of Terminals | 14 | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.02 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |