Part Details for TIL111 by Everlight Electronics Co Ltd
Overview of TIL111 by Everlight Electronics Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TIL111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TIL111EL-ND
|
DigiKey | OPTOISO 5KV TRANS W/BASE 6DIP Min Qty: 195 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2955 | Buy Now |
DISTI #
TIL111
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube - Rail/Tube (Alt: TIL111) RoHS: Compliant Min Qty: 195 Package Multiple: 65 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$0.1879 / $0.2187 | Buy Now |
|
Future Electronics | DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube RoHS: Compliant pbFree: Yes Min Qty: 195 Package Multiple: 65 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.2900 / $0.3450 | Buy Now |
|
Bristol Electronics | 125 |
|
RFQ | ||
|
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 1.5KV Isolation, DIP | 100 |
|
$0.4410 / $0.9800 | Buy Now |
DISTI #
TIL111-EVE
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 5kV, Uce: 80V, DIP6 Min Qty: 2 | 0 |
|
$0.1410 / $0.3900 | RFQ |
Part Details for TIL111
TIL111 CAD Models
TIL111 Part Data Attributes
|
TIL111
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TIL111
Everlight Electronics Co Ltd
Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Everlight | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 12.5% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for TIL111
This table gives cross-reference parts and alternative options found for TIL111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIL111 | Transistor Output Optocoupler, 1-Element, DIP-6 | Quality Technologies Corp | TIL111 vs TIL111 |
TIL111 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Fairchild Semiconductor Corporation | TIL111 vs TIL111 |
TIL111 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 | Isocom Components | TIL111 vs TIL111 |