Part Details for TIL193AXSM by Isocom Components
Results Overview of TIL193AXSM by Isocom Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIL193AXSM Information
TIL193AXSM by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TIL193AXSM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
58-TIL193AXSM-ND
|
DigiKey | OPTOISO 5.3KV 4CH TRANS 16-SMD Min Qty: 1 Lead time: 4 Weeks Container: Tube |
950 In Stock |
|
$0.6403 / $1.6900 | Buy Now |
|
|
Onlinecomponents.com | 16 Pin Transistor Detector, Quad Optocoupler COO: Thailand RoHS: Compliant | 0 |
|
$0.5700 / $0.8650 | Buy Now |
|
DISTI #
90974614
|
Verical | TIL193AXSM Min Qty: 1000 Package Multiple: 25 | Americas - 50000 |
|
$0.6168 / $0.7692 | Buy Now |
|
DISTI #
90974614
|
Verical | TIL193AXSM COO: Thailand Min Qty: 1000 Package Multiple: 25 | Americas - 50000 |
|
$0.6168 / $0.7692 | Buy Now |
|
DISTI #
TIL193AXSM
|
TME | Optocoupler, SMD, Ch: 4, OUT: transistor, CTR@If: 50%@5mA, SMD16 Min Qty: 1 | 0 |
|
$0.6020 / $1.9400 | RFQ |
|
|
NAC | 16 Pin Transistor Detector, Quad Optocoupler RoHS: Compliant Package Multiple: 1 Container: Tube | 0 |
|
$0.5760 / $0.8550 | Buy Now |
|
DISTI #
90974614
|
Verical | TIL193AXSM COO: Thailand Min Qty: 1000 Package Multiple: 25 | Americas - 50000 |
|
$0.6168 / $0.7692 | Buy Now |
US Tariff Estimator: TIL193AXSM by Isocom Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TIL193AXSM
TIL193AXSM Part Data Attributes
|
|
TIL193AXSM
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
TIL193AXSM
Isocom Components
Transistor Output Optocoupler,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.40.80.00 | |
| JESD-609 Code | e3 | |
| Optoelectronic Device Type | Transistor Output Optocoupler | |
| Terminal Finish | Tin |