Part Details for TIL194BSM by Isocom Components
Overview of TIL194BSM by Isocom Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIL194BSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-TIL194BSM-ND
|
DigiKey | 4PIN AC INPUT, SINGLE OPTOCOUPLE Min Qty: 3000 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2203 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7700 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.2600 | Buy Now |
DISTI #
77682024
|
Verical | AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2302 | Americas - 48000 |
|
$0.1794 | Buy Now |
|
NAC | AC Input-Transistor OutputOptocoupler,1-Element,5300V Isolation RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Container: Tube | 0 |
|
$0.1664 / $0.2470 | Buy Now |
|
Ozdisan Elektronik | AC-IN 1-CH TRANSISTOR DC-OUT PDIP4 SMD | 0 |
|
$0.3178 / $0.3655 | RFQ |
Part Details for TIL194BSM
TIL194BSM CAD Models
TIL194BSM Part Data Attributes
|
TIL194BSM
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
TIL194BSM
Isocom Components
AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | SURFACE MOUNT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |
Alternate Parts for TIL194BSM
This table gives cross-reference parts and alternative options found for TIL194BSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL194BSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11AA4 | NPN-OUTPUT AC-INPUT OPTOCOUPLER,1-CHANNEL,1KV ISOLATION,DIP | Intersil Corporation | TIL194BSM vs H11AA4 |
WPPC-A11064AA | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, SMD, 4 PIN | World Products Inc | TIL194BSM vs WPPC-A11064AA |
H11AA1V | AC Input-Transistor Output Optocoupler, 1-Element, 7500V Isolation, PLASTIC, DIP-6 | Motorola Semiconductor Products | TIL194BSM vs H11AA1V |
H11AA2 | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 | Everlight Electronics Co Ltd | TIL194BSM vs H11AA2 |
PS2565-1 | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 | NEC Electronics Group | TIL194BSM vs PS2565-1 |
SFH628-4 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation | Siemens | TIL194BSM vs SFH628-4 |
IL250 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Infineon Technologies AG | TIL194BSM vs IL250 |
PS2765-1-A | AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation | Renesas Electronics Corporation | TIL194BSM vs PS2765-1-A |
SFH628-3 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation | Siemens | TIL194BSM vs SFH628-3 |
TIL196XSMT&R | AC Input-Transistor Output Optocoupler, 4-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-16 | Isocom Components | TIL194BSM vs TIL196XSMT&R |