Part Details for TIL194BSMT&R by Isocom Components
Overview of TIL194BSMT&R by Isocom Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIL194BSMT&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-TIL194BSMT&RTR-ND
|
DigiKey | 4PIN AC INPUT, SINGLE OPTOCOUPLE Min Qty: 3000 Lead time: 3 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2000 / $0.2343 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2860 | Buy Now |
DISTI #
77682181
|
Verical | AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2302 | Americas - 48000 |
|
$0.2208 | Buy Now |
|
NAC | AC Input-Transistor OutputOptocoupler,1-Element,5300V Isolation RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 | 0 |
|
$0.2048 / $0.3040 | Buy Now |
Part Details for TIL194BSMT&R
TIL194BSMT&R CAD Models
TIL194BSMT&R Part Data Attributes
|
TIL194BSMT&R
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
TIL194BSMT&R
Isocom Components
AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | SURFACE MOUNT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |
Alternate Parts for TIL194BSMT&R
This table gives cross-reference parts and alternative options found for TIL194BSMT&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL194BSMT&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WPPC-A11064AA | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, SMD, 4 PIN | World Products Inc | TIL194BSMT&R vs WPPC-A11064AA |
SFH620-1 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation | Siemens | TIL194BSMT&R vs SFH620-1 |
TLP624-2 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-8 | Isocom Components | TIL194BSMT&R vs TLP624-2 |
PS2566-1 | AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 | NEC Electronics Group | TIL194BSMT&R vs PS2566-1 |
SFH620A-3 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 | Siemens | TIL194BSMT&R vs SFH620A-3 |
TIL195BXSMT&R | AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-8 | Isocom Components | TIL194BSMT&R vs TIL195BXSMT&R |
SFH628A-4-X001T | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Infineon Technologies AG | TIL194BSMT&R vs SFH628A-4-X001T |
TIL194X | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 | Isocom Components | TIL194BSMT&R vs TIL194X |
PS2565L-2 | AC Input-Transistor Output Optocoupler, 2-Element, 5000V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-8 | NEC Electronics America Inc | TIL194BSMT&R vs PS2565L-2 |
TLP630(LF5) | Optocoupler - Transistor Output, 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | TIL194BSMT&R vs TLP630(LF5) |