Part Details for TIL25 by Texas Instruments
Overview of TIL25 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for TIL25
TIL25 CAD Models
TIL25 Part Data Attributes:
|
TIL25
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIL25
Texas Instruments
Infrared LED, 1.52 mm, 1 ELEMENT, INFRARED LED, 940 nm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 0.75 mW | |
Peak Wavelength | 940 nm | |
Shape | ROUND | |
Size | 1.52 mm |