TIL3020
Description: 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, PLASTIC, DIP-6

Overview of TIL3020 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TIL3020 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TIL3020 by Rochester Electronics LLC

TIL3020
Rochester Electronics LLC
-
-
Pbfree Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
PLASTIC, DIP-6
Reach Compliance Code
unknown
Additional Feature
UL RECOGNIZED
Configuration
SINGLE
Forward Current-Max
0.05 A
Input Trigger Current-Nom
15 mA
Isolation Voltage-Max
3535 V
JESD-609 Code
e0
Number of Elements
1
On-State Current-Max
0.1 A
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min
400 V
Terminal Finish
TIN LEAD
Want to compare parts?
  1. TIL3020
    Rochester Electronics LLC
    1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, PLASTIC, DIP-6
    VS

Related Parts for TIL3020

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TIL3020 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TIL3020 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of TIL3020 would you like to use for your alert(s)?
  • Please alert me when TIL3020 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TIL3020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TIL3020 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TIL3020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TIL3020.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TIL3020 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: