| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| QS54FCT2521CTPB | Quality Semiconductor Inc | Check for Price | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDIP20 | TIM9907N vs QS54FCT2521CTPB |
| IDT74FCT521AP | Integrated Device Technology Inc | Check for Price | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDIP20 | TIM9907N vs IDT74FCT521AP |
| AM25LS381PC | AMD | Check for Price | Arithmetic Logic Unit, TTL/H/L Series, 4-Bit, TTL, PDIP20 | TIM9907N vs AM25LS381PC |
| P54FCT521ATLM | Pyramid Semiconductor Corporation | Check for Price | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CQCC20 | TIM9907N vs P54FCT521ATLM |
| SN54LS681FK | Texas Instruments | Check for Price | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, CQCC20 | TIM9907N vs SN54LS681FK |
| DM74LS283M | Fairchild Semiconductor Corporation | Check for Price | Adder/Subtractor, LS Series, 4-Bit, True Output, TTL, PDSO16 | TIM9907N vs DM74LS283M |
| SNJ54LS683FK | Texas Instruments | Check for Price | Magnitude Comparator, LS Series, 8-Bit, Inverted Output, TTL, CQCC20 | TIM9907N vs SNJ54LS683FK |
| SN74LS183N | Texas Instruments | Check for Price | Adder/Subtractor, LS Series, 1-Bit, TTL, PDIP14 | TIM9907N vs SN74LS183N |
| CD74HCT283E96 | Harris Semiconductor | Check for Price | Adder/Subtractor, HCT Series, 4-Bit, CMOS, PDIP16 | TIM9907N vs CD74HCT283E96 |
| 8406401EX | Intersil Corporation | Check for Price | Encoder, HC/UH Series, 9-Bit, CMOS, CDIP16 | TIM9907N vs 8406401EX |
Part Details for TIM9907N by Texas Instruments
Results Overview of TIM9907N by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIM9907N Information
TIM9907N by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for TIM9907N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Encoder, TTL/H/L Series, 9-Bit, TTL, PDIP16 | 8729 |
|
RFQ |
US Tariff Estimator: TIM9907N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TIM9907N Part Data Attributes
|
|
TIM9907N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIM9907N
Texas Instruments
Encoder, TTL/H/L Series, 9-Bit, TTL, PDIP16
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-PDIP-T16 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Encoder | |
| Number of Bits | 9 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 60 Ma | |
| Propagation Delay (tpd) | 25 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
Alternate Parts for TIM9907N
This table gives cross-reference parts and alternative options found for TIM9907N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIM9907N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.