Part Details for TIOL221RGER by Texas Instruments
Results Overview of TIOL221RGER by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIOL221RGER Information
TIOL221RGER by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for TIOL221RGER
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TIOL221RGERCT-ND
|
DigiKey | IC TXRX 24-VQFN Min Qty: 1 Container: Cut Tape |
1728 Cut Tape |
|
$3.8143 / $6.1500 | Buy Now |
|
DISTI #
296-TIOL221RGERTR-ND
|
DigiKey | IC TXRX 24-VQFN Min Qty: 5000 Container: Tape & Reel |
1728 Tape & Reel |
|
$3.4084 | Buy Now |
|
DISTI #
296-TIOL221RGERDKR-ND
|
DigiKey | IC TXRX 24-VQFN Min Qty: 1 Container: Digi-Reel |
1728 Digi-Reel® |
|
$3.8143 / $6.1500 | Buy Now |
|
DISTI #
595-TIOL221RGER
|
Mouser Electronics | Sensor Interface Dual-channel IO-Link device physical lay | 0 |
|
$3.4000 | Order Now |
US Tariff Estimator: TIOL221RGER by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TIOL221RGER Part Data Attributes
|
|
TIOL221RGER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIOL221RGER
Texas Instruments
IO-LINK TRANSCEIVER, PQCC24
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Interface IC Type | Io-Link Transceiver | |
| JESD-30 Code | S-PQCC-N24 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC24,.16SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max | 36 V | |
| Supply Voltage-Min | 7 V | |
| Supply Voltage-Nom | 24 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 4 Mm |