TIP127-DR6260
Description: 8A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB

Overview of TIP127-DR6260 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TIP127-DR6260 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TIP127-DR6260 by Intersil Corporation

TIP127-DR6260
Intersil Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Case Connection
COLLECTOR
Collector Current-Max (IC)
8 A
Collector-Emitter Voltage-Max
100 V
Configuration
DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE)
1000
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
PNP
Power Dissipation Ambient-Max
65 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
VCEsat-Max
4 V
Want to compare parts?
  1. TIP127-DR6260
    Intersil Corporation
    8A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB
    VS

Alternate Parts for TIP127-DR6260

This table gives cross-reference parts and alternative options found for TIP127-DR6260. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP127-DR6260, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TIP127-6258 Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor TIP127-DR6260 vs TIP127-6258
TIP127-6200 8A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation TIP127-DR6260 vs TIP127-6200
TIP127-DR6269 8A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation TIP127-DR6260 vs TIP127-DR6269
TIP127-6258 8A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation TIP127-DR6260 vs TIP127-6258
TIP127-DR6259 Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor TIP127-DR6260 vs TIP127-DR6259
TIP127-DR6259 8A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation TIP127-DR6260 vs TIP127-DR6259
TIP127-6263 8A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation TIP127-DR6260 vs TIP127-6263
TIP127-6261 8A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation TIP127-DR6260 vs TIP127-6261
TIP127-DR6269 Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor TIP127-DR6260 vs TIP127-DR6269
TIP127-6263 Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor TIP127-DR6260 vs TIP127-6263
Part Number Description Manufacturer Compare
TIP127-DR6269 Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor TIP127-DR6260 vs TIP127-DR6269
TIP127-6265 8A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation TIP127-DR6260 vs TIP127-6265
TIP127-6200 8A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation TIP127-DR6260 vs TIP127-6200
TIP127-6255 Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor TIP127-DR6260 vs TIP127-6255
TIP127-6255 8A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation TIP127-DR6260 vs TIP127-6255
TIP127-6226 Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor TIP127-DR6260 vs TIP127-6226
TIP127-DR6269 8A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation TIP127-DR6260 vs TIP127-DR6269
TIP127-DR6259 Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor TIP127-DR6260 vs TIP127-DR6259
TIP127-DR6260 Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor TIP127-DR6260 vs TIP127-DR6260
TIP127-6258 8A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation TIP127-DR6260 vs TIP127-6258

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TIP127-DR6260 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TIP127-DR6260 by Intersil Corporation

Select Manufacturer
Which Manufacturer of TIP127-DR6260 would you like to use for your alert(s)?
  • Please alert me when TIP127-DR6260 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TIP127-DR6260 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TIP127-DR6260 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TIP127-DR6260 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TIP127-DR6260.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TIP127-DR6260 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: